LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV9304IPWR product image
  • TLV9304IPWR thumbnail 1
  • TLV9304IPWR thumbnail 2
  • TLV9304IPWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLV9304IPWRRoHS

Manufacturer
MPN
TLV9304IPWR
LCSC Part #
C2862599
Packaging
TSSOP-14
Customer #
Key Attributes
40V, 1MHz, RRO operational amplifier suitable for cost-sensitive systems
Datasheetpdf iconTI TLV9304IPWR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.886$ 0.89
10+$ 0.787$ 7.87
30+$ 0.6945$ 20.84
100+$ 0.6248$ 62.48
500+$ 0.5972$ 298.60
1,000+$ 0.5826$ 582.60
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingTSSOP-14
Number of Channels4
Vos - Input Offset Voltage500uV
Slew Rate3V/us
Input Offset Current(Ios)10pA
Input offset current drift(Ios TC)-
FeaturesEMI filtering/RF suppression;ESD protection
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)110dB
Ib - Input Bias Current10pA
Output Current60mA
Maximum Power Supply Range (Vdd-Vss)40V
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current150uA
Gain Bandwidth Product1MHz
Input Voltage Noise Density33nV/√Hz@1kHz
Dual Supply-20V~-2.25V;2.25V~20V
Rail to RailRail-to-rail output
Single Supply4.5V~40V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The TLV930x series is a 40V cost-optimized operational amplifier series. These devices feature excellent general DC and AC specifications, including rail-to-rail output, low offset voltage (±0.5mV typical), low temperature drift (±2μV/°C typical), and 1MHz bandwidth. The convenient features of the TLV930x, such as a wide differential input voltage range, high output current (±60mA), and high slew rate (3V/μs), make it a reliable operational amplifier suitable for high-voltage cost-sensitive applications. The TLV930x series operational amplifiers come in standard packages and are rated for an operating temperature range of –40°C to 125°C.

Features

AI Translation
  • Low offset voltage: ±0.5mV
  • Low offset voltage drift: ±2μV/°C
  • Low noise: 33nV/√Hz at 1kHz
  • High common-mode rejection: 110dB
  • Low bias current: ±10pA
  • Rail-to-rail output
  • High bandwidth: 1MHz GBW
  • High slew rate: 3V/μs
  • Low quiescent current: 150μA per amplifier
  • Wide supply voltage: ±2.25V to ±20V, 4.5V to 40V
  • Robust EMI performance: 72dB at 1GHz
  • Multiplexer/comparator-ready inputs: differential and common-mode input voltage range extends to supply rails
  • Industry-standard packages: SOT-23-5 and SC70 single packages; SOIC-8, TSSOP-8, and VSSOP-8 dual packages; quad supply versions in SOIC-14 and TSSOP-14 packages

Applications

AI Translation
  • Commercial networking and server PSU
  • Industrial AC-DC
  • Commercial DC/DC
  • Motor drives: AC and servo drive power supplies
  • Building automation
  • Single-pole low-pass filter