TI SN65HVD1782D
| Manufacturer | |
| Mfr. Part # | SN65HVD1782D |
| LCSC Part # | C2862544 |
| Package | SOIC-8 |
| Customer # | |
| Description | Transceiver 3.15V~5.5V 10Mbps SOIC-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 8.067 | $ 8.07 |
10+ | $ 6.9395 | $ 69.40 |
30+ | $ 6.2531 | $ 187.59 |
100+ | $ 5.6762 | $ 567.62 |
Standard Packaging 75/Full
Tube | ||