TI CD74HC367M96
| Manufacturer | |
| MPN | CD74HC367M96 |
| LCSC Part # | C2862540 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | High-speed CMOS logic hex buffer/line driver, three-state non-inverting and inverting |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Input type | - | |
| Current - Output High(IOH) | 7.8mA | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 7.8mA | |
| Number of Bits per Element | 2;4 | |
| Channel Type | - | |
| Features | Output enable | |
| Number of Elements | 2 | |
| Propagation Delay | 8ns@5V,15pF | |
| Quiescent Current | 160uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
HC367, HCT367, HC368, and CD74HCT368 silicon-gate CMOS tri-state buffers are general-purpose high-speed non-inverting and inverting buffers. HC367 and HCT367 are non-inverting buffers, while HC368 and CD74HCT368 are inverting buffers. Their high-drive-current outputs enable high-speed operation even when driving large bus capacitances. These devices offer the low power consumption characteristic of CMOS circuits while achieving speeds comparable to low-power Schottky TTL circuits. Both device types are capable of driving up to 15 low-power Schottky inputs.
Features
- Wide operating temperature range: -55℃ to 125℃
- Balanced propagation delay and transition time
- Significantly reduced power consumption compared to LSTTL logic ICs
- HC type operating voltage: 2 V to 6 V
- High noise immunity: with VCC = 5V, low-level noise margin NIL = 30% and high-level noise margin NIH = 30% of VCC
- HCT type operating voltage: 4.5V to 5.5V
- Direct LSTTL input logic compatibility: VIL = 0.8V (max), VIH = 2V (min)
- CMOS input compatibility: input current II ≤ 1μA at VOL and VOH levels
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4737 | $ 0.47 |
| 10+ | $ 0.376 | $ 3.76 |
| 30+ | $ 0.3337 | $ 10.01 |
| 100+ | $ 0.2816 | $ 28.16 |
| 500+ | $ 0.2588 | $ 129.40 |
| 1,000+ | $ 0.2458 | $ 245.80 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Input type | - | |
| Current - Output High(IOH) | 7.8mA | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 7.8mA | |
| Number of Bits per Element | 2;4 | |
| Channel Type | - | |
| Features | Output enable | |
| Number of Elements | 2 | |
| Propagation Delay | 8ns@5V,15pF | |
| Quiescent Current | 160uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
HC367, HCT367, HC368, and CD74HCT368 silicon-gate CMOS tri-state buffers are general-purpose high-speed non-inverting and inverting buffers. HC367 and HCT367 are non-inverting buffers, while HC368 and CD74HCT368 are inverting buffers. Their high-drive-current outputs enable high-speed operation even when driving large bus capacitances. These devices offer the low power consumption characteristic of CMOS circuits while achieving speeds comparable to low-power Schottky TTL circuits. Both device types are capable of driving up to 15 low-power Schottky inputs.
Features
- Wide operating temperature range: -55℃ to 125℃
- Balanced propagation delay and transition time
- Significantly reduced power consumption compared to LSTTL logic ICs
- HC type operating voltage: 2 V to 6 V
- High noise immunity: with VCC = 5V, low-level noise margin NIL = 30% and high-level noise margin NIH = 30% of VCC
- HCT type operating voltage: 4.5V to 5.5V
- Direct LSTTL input logic compatibility: VIL = 0.8V (max), VIH = 2V (min)
- CMOS input compatibility: input current II ≤ 1μA at VOL and VOH levels
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

