TI INA157U/2K5
| Manufacturer | |
| MPN | INA157U/2K5 |
| LCSC Part # | C2862528 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | High-Speed, Precision DIFFERENCE AMPLIFIER |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Settling time | 3us | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 100uV | |
| Slew Rate | 14V/us | |
| Features | Integrated precision resistor network;Capacitive load driving;Current limiting / short-circuit protection | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 86dB | |
| Ib - Input Bias Current | - | |
| Output Current | 60mA | |
| Noise density(eN) | 26nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 2.4mA | |
| Gain Bandwidth Product | 4MHz | |
| Dual Supply | -18V~-4V;4V~18V | |
| Rail to Rail | Rail-to-Rail Input |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The INA157 is a high slew rate, G = 1/2 or G = 2 difference amplifier consisting of a precision op amp with a precision resistor network. The on-chip resistors are laser trimmed for accurate gain and high common-mode rejection. Excellent TCR tracking of the resistors maintains gain accuracy and common - mode rejection over temperature. The input common - mode voltage range extends beyond the positive and negative supply rails. It operates on ±4V to ±18V supplies. The difference amplifier is the foundation of many commonly used circuits. The INA157 provides this circuit function without using an expensive precision resistor network. The INA157 is available in a SO - 8 surface - mount package and is specified for operation over the extended industrial temperature range, - 40°C to +85°C.
Features
- DESIGNED FOR LOW COST
- LOW OFFSET VOLTAGE: ±500μV max
- LOW OFFSET DRIFT: ±2μV/°C
- LOW GAIN ERROR: ±0.05% max
- WIDE BANDWIDTH: 3MHz
- HIGH SLEW RATE: 14V/μs
- FAST SETTLING TIME: 3μs to 0.01%
- WIDE SUPPLY RANGE: ±4V to ±18V
- LOW QUIESCENT CURRENT: 2.4mA
- SO - 8 SURFACE - MOUNT PACKAGE
Applications
- DIFFERENTIAL INPUT AMPLIFIER
- INSTRUMENTATION AMPLIFIER BUILDING BLOCK
- G = 1/2 AMPLIFIER
- G = 2 AMPLIFIER
- DIFFERENTIAL CURRENT RECEIVER
- VOLTAGE - CONTROLLED CURRENT SOURCE
- GROUND LOOP ELIMINATOR
- CURRENT SHUNT MONITOR
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.6193 | $ 3.62 |
| 10+ | $ 3.2123 | $ 32.12 |
| 30+ | $ 3.0063 | $ 90.19 |
| 100+ | $ 2.7274 | $ 272.74 |
| 500+ | $ 2.6269 | $ 1313.45 |
| 1,000+ | $ 2.5847 | $ 2584.70 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Settling time | 3us | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 100uV | |
| Slew Rate | 14V/us | |
| Features | Integrated precision resistor network;Capacitive load driving;Current limiting / short-circuit protection | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 86dB | |
| Ib - Input Bias Current | - | |
| Output Current | 60mA | |
| Noise density(eN) | 26nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 2.4mA | |
| Gain Bandwidth Product | 4MHz | |
| Dual Supply | -18V~-4V;4V~18V | |
| Rail to Rail | Rail-to-Rail Input |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The INA157 is a high slew rate, G = 1/2 or G = 2 difference amplifier consisting of a precision op amp with a precision resistor network. The on-chip resistors are laser trimmed for accurate gain and high common-mode rejection. Excellent TCR tracking of the resistors maintains gain accuracy and common - mode rejection over temperature. The input common - mode voltage range extends beyond the positive and negative supply rails. It operates on ±4V to ±18V supplies. The difference amplifier is the foundation of many commonly used circuits. The INA157 provides this circuit function without using an expensive precision resistor network. The INA157 is available in a SO - 8 surface - mount package and is specified for operation over the extended industrial temperature range, - 40°C to +85°C.
Features
- DESIGNED FOR LOW COST
- LOW OFFSET VOLTAGE: ±500μV max
- LOW OFFSET DRIFT: ±2μV/°C
- LOW GAIN ERROR: ±0.05% max
- WIDE BANDWIDTH: 3MHz
- HIGH SLEW RATE: 14V/μs
- FAST SETTLING TIME: 3μs to 0.01%
- WIDE SUPPLY RANGE: ±4V to ±18V
- LOW QUIESCENT CURRENT: 2.4mA
- SO - 8 SURFACE - MOUNT PACKAGE
Applications
- DIFFERENTIAL INPUT AMPLIFIER
- INSTRUMENTATION AMPLIFIER BUILDING BLOCK
- G = 1/2 AMPLIFIER
- G = 2 AMPLIFIER
- DIFFERENTIAL CURRENT RECEIVER
- VOLTAGE - CONTROLLED CURRENT SOURCE
- GROUND LOOP ELIMINATOR
- CURRENT SHUNT MONITOR
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



