TI TPS71733DCKT
| Manufacturer | |
| MPN | TPS71733DCKT |
| LCSC Part # | C2862428 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | 150mA, high PSRR, low IQ, low dropout voltage regulator with enable function |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 45uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6.5V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Noise bypass terminal;Input under-voltage protection;Thermal shutdown;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS717xx series low-dropout (LDO), low-power linear regulators are available in an ultra-small 5-pin small-outline transistor (SOT) package, featuring very high power supply rejection ratio (PSRR) while maintaining an ultra-low ground current of 45μA. These regulators employ an advanced BiCMOS process and PMOSFET passive devices to achieve fast startup, ultra-low noise, excellent transient response, and outstanding PSRR performance. The TPS717xx devices remain stable when operating with a 1μF ceramic output capacitor, and utilize a precision voltage reference and feedback loop to achieve a minimum accuracy of 3% across all load, line, process, and temperature variations. The device series is rated for an operating temperature range of TJ = -40°C to 125°C, and is available in a small SOT (SC70-5) package, a 2mm×2mm WSON-6 package with thermal pad, and a 1.5mm×1.5mm WSON-6 package, making it ideal for compact portable devices such as wireless handhelds and PDAs.
Features
- Input voltage: +2.5V to +6.5V
- Multiple output versions available: fixed output voltage range: 0.9V to 5V, adjustable output voltage range: 0.9V to 6.2V
- Ultra-high PSRR: 70dB at 1kHz, 67dB at 100kHz, 45dB at 1MHz
- Excellent load and line transient response
- Ultra-low dropout: 170mV (typical) at 150mA
- Low noise: 30μVRMS typical (100Hz to 100kHz)
- Compact 5-pin SC-70, 2mm×2mm WSON-6, and 1.5mm×1.5mm WSON-6 packages
Applications
- Camera sensor power supply
- Mobile phone headset
- PDA and smartphone
- Wireless LAN, Bluetooth
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3795 | $ 1.38 |
| 10+ | $ 1.1466 | $ 11.47 |
| 30+ | $ 1.0195 | $ 30.59 |
| 250+ | $ 0.8762 | $ 219.05 |
| 500+ | $ 0.8111 | $ 405.55 |
| 1,000+ | $ 0.7834 | $ 783.40 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 45uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6.5V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Noise bypass terminal;Input under-voltage protection;Thermal shutdown;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS717xx series low-dropout (LDO), low-power linear regulators are available in an ultra-small 5-pin small-outline transistor (SOT) package, featuring very high power supply rejection ratio (PSRR) while maintaining an ultra-low ground current of 45μA. These regulators employ an advanced BiCMOS process and PMOSFET passive devices to achieve fast startup, ultra-low noise, excellent transient response, and outstanding PSRR performance. The TPS717xx devices remain stable when operating with a 1μF ceramic output capacitor, and utilize a precision voltage reference and feedback loop to achieve a minimum accuracy of 3% across all load, line, process, and temperature variations. The device series is rated for an operating temperature range of TJ = -40°C to 125°C, and is available in a small SOT (SC70-5) package, a 2mm×2mm WSON-6 package with thermal pad, and a 1.5mm×1.5mm WSON-6 package, making it ideal for compact portable devices such as wireless handhelds and PDAs.
Features
- Input voltage: +2.5V to +6.5V
- Multiple output versions available: fixed output voltage range: 0.9V to 5V, adjustable output voltage range: 0.9V to 6.2V
- Ultra-high PSRR: 70dB at 1kHz, 67dB at 100kHz, 45dB at 1MHz
- Excellent load and line transient response
- Ultra-low dropout: 170mV (typical) at 150mA
- Low noise: 30μVRMS typical (100Hz to 100kHz)
- Compact 5-pin SC-70, 2mm×2mm WSON-6, and 1.5mm×1.5mm WSON-6 packages
Applications
- Camera sensor power supply
- Mobile phone headset
- PDA and smartphone
- Wireless LAN, Bluetooth
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



