TI SN74AUP2G02DCUR
| Manufacturer | |
| MPN | SN74AUP2G02DCUR |
| LCSC Part # | C2862402 |
| Packaging | VSSOP-8 |
| Customer # | |
| Key Attributes | LOW-POWER DUAL 2-INPUT POSITIVE-NOR GATE |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Features | Local shutdown mode | |
| Logic Family | AUP | |
| Input Logic Level - Low | 700mV;900mV | |
| Input Logic Level - High | 1.6V;2V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - High | 2.55V;2.6V | |
| Quiescent Current(Iq) | 900nA | |
| Voltage - Supply | 800mV~3.6V | |
| Number of Channels | 2;2 | |
| Current - Output High(IOH) | 4mA | |
| Output Logic Level - Low | 450mV | |
| Propagation Delay | 7.5ns@3.3V,30pF | |
| Current - Output Low(IOL) | 4mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AUP family is TI's premier solution to the industry's low-power needs in battery-powered portable applications. This family ensures a very low static- and dynamic-power consumption across the entire V_CC range of 0.8 V to 3.6 V, resulting in increased battery life. This product also maintains excellent signal integrity. The SN74AUP2G02 performs the Boolean function Y = (A + B) (overline) or Y = A (overline) · B (overline) in positive logic. NanoStar package technology is a major breakthrough in IC packaging concepts, using the die as the package. This device is fully specified for partial-power-down applications using I_Off. The I_Off circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6859 | $ 0.69 |
| 10+ | $ 0.553 | $ 5.53 |
| 30+ | $ 0.4865 | $ 14.60 |
| 100+ | $ 0.42 | $ 42.00 |
| 500+ | $ 0.3811 | $ 190.55 |
| 1,000+ | $ 0.36 | $ 360.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Features | Local shutdown mode | |
| Logic Family | AUP | |
| Input Logic Level - Low | 700mV;900mV | |
| Input Logic Level - High | 1.6V;2V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - High | 2.55V;2.6V | |
| Quiescent Current(Iq) | 900nA | |
| Voltage - Supply | 800mV~3.6V | |
| Number of Channels | 2;2 | |
| Current - Output High(IOH) | 4mA | |
| Output Logic Level - Low | 450mV | |
| Propagation Delay | 7.5ns@3.3V,30pF | |
| Current - Output Low(IOL) | 4mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AUP family is TI's premier solution to the industry's low-power needs in battery-powered portable applications. This family ensures a very low static- and dynamic-power consumption across the entire V_CC range of 0.8 V to 3.6 V, resulting in increased battery life. This product also maintains excellent signal integrity. The SN74AUP2G02 performs the Boolean function Y = (A + B) (overline) or Y = A (overline) · B (overline) in positive logic. NanoStar package technology is a major breakthrough in IC packaging concepts, using the die as the package. This device is fully specified for partial-power-down applications using I_Off. The I_Off circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



