TI LM94021BIMGX/NOPB
| Manufacturer | |
| MPN | LM94021BIMGX/NOPB |
| LCSC Part # | C2862378 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | SENSOR TEMP -50℃~+150℃ SC-70-5 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| Detection Temperature Range | -50℃~+150℃ | |
| Voltage - Supply | 1.5V~5.5V | |
| Operating Temperature | - | |
| Interface | - | |
| Tolerance | ±1.5℃ | |
| Standby Current | - | |
| Temperature Conversion Time | - | |
| Temperature Resolution | - | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM94021 is a precision analog output CMOS integrated-circuit temperature sensor that operates at a supply voltage as low as 1.5V. While operating over the wide temperature range of -50℃ to +150℃, the LM94021 delivers an output voltage that is inversely proportional to measured temperature. The LM94021's low supply current makes it ideal for battery-powered systems as well as general temperature sensing applications.
Two logic inputs, Gain Select 1 (GS1) and Gain Select 0 (GS0), select the gain of the temperature-to-voltage output transfer function. Four slopes are selectable: -5.5 mV/℃, -8.2 mV/℃, -10.9 mV/℃, and -13.6 mV/℃. In the lowest gain configuration (GS1 and GS0 both tied low), the LM94021 can operate with a 1.5V supply while measuring temperature over the full -50℃ to +150℃ operating range. Tying both inputs high causes the transfer function to have the largest gain of -13.6 mV/℃ for maximum temperature sensitivity. The gain-select inputs can be tied directly to VDD or Ground without any pull-up or pull-down resistors, reducing component count and board area. These inputs can also be driven by logic signals allowing the system to optimize the gain during operation or system diagnostics.
Features
- LM94021Q is AEC-Q100 Grade 0 Qualified and is Manufactured on an Automotive Grade Flow
- Low 1.5V Operation
- Four Selectable Gains
- Very Accurate Over Wide Temperature Range of -50℃ to ±150℃
- Low Quiescent Current
- Output is Short-Circuit Protected
- Extremely Small SC70 Package
- Footprint Compatible with the Industry Standard LM20 Temperature Sensor
- UL Recognized Component
Applications
- Cell Phones
- Wireless Transceivers
- Battery Management
- Automotive
- Disk Drives
- Games Appliances
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0475 | $ 1.05 |
| 10+ | $ 0.8603 | $ 8.60 |
| 30+ | $ 0.7586 | $ 22.76 |
| 100+ | $ 0.644 | $ 64.40 |
| 500+ | $ 0.5924 | $ 296.20 |
| 1,000+ | $ 0.5682 | $ 568.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| Detection Temperature Range | -50℃~+150℃ | |
| Voltage - Supply | 1.5V~5.5V | |
| Operating Temperature | - | |
| Interface | - | |
| Tolerance | ±1.5℃ | |
| Standby Current | - | |
| Temperature Conversion Time | - | |
| Temperature Resolution | - | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM94021 is a precision analog output CMOS integrated-circuit temperature sensor that operates at a supply voltage as low as 1.5V. While operating over the wide temperature range of -50℃ to +150℃, the LM94021 delivers an output voltage that is inversely proportional to measured temperature. The LM94021's low supply current makes it ideal for battery-powered systems as well as general temperature sensing applications.
Two logic inputs, Gain Select 1 (GS1) and Gain Select 0 (GS0), select the gain of the temperature-to-voltage output transfer function. Four slopes are selectable: -5.5 mV/℃, -8.2 mV/℃, -10.9 mV/℃, and -13.6 mV/℃. In the lowest gain configuration (GS1 and GS0 both tied low), the LM94021 can operate with a 1.5V supply while measuring temperature over the full -50℃ to +150℃ operating range. Tying both inputs high causes the transfer function to have the largest gain of -13.6 mV/℃ for maximum temperature sensitivity. The gain-select inputs can be tied directly to VDD or Ground without any pull-up or pull-down resistors, reducing component count and board area. These inputs can also be driven by logic signals allowing the system to optimize the gain during operation or system diagnostics.
Features
- LM94021Q is AEC-Q100 Grade 0 Qualified and is Manufactured on an Automotive Grade Flow
- Low 1.5V Operation
- Four Selectable Gains
- Very Accurate Over Wide Temperature Range of -50℃ to ±150℃
- Low Quiescent Current
- Output is Short-Circuit Protected
- Extremely Small SC70 Package
- Footprint Compatible with the Industry Standard LM20 Temperature Sensor
- UL Recognized Component
Applications
- Cell Phones
- Wireless Transceivers
- Battery Management
- Automotive
- Disk Drives
- Games Appliances
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |

