TI TPS65149RSHR
| Manufacturer | |
| MPN | TPS65149RSHR |
| LCSC Part # | C2862369 |
| Packaging | VQFN-56-EP(7x7) |
| Customer # | |
| Key Attributes | I2C VQFN-56-EP(7x7) Power Management - Specialized RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | TI | |
| Packaging | VQFN-56-EP(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C | |
| Features | Adjustable soft-start;Output discharge;Power-on timing control;Overcurrent Protection;External compensation | |
| Voltage - Supply | 3V~6V | |
| Output Voltage | 7V~18V;15V~38V;3V~15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 80
80 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.0292 | $ 3.03 |
| 10+ | $ 2.5833 | $ 25.83 |
| 30+ | $ 2.3049 | $ 69.15 |
| 100+ | $ 2.02 | $ 202.00 |
| 500+ | $ 1.8896 | $ 944.80 |
| 1,000+ | $ 1.8349 | $ 1834.90 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | TI | |
| Packaging | VQFN-56-EP(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C | |
| Features | Adjustable soft-start;Output discharge;Power-on timing control;Overcurrent Protection;External compensation | |
| Voltage - Supply | 3V~6V | |
| Output Voltage | 7V~18V;15V~38V;3V~15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



