TI SN74LV157ADR
| Manufacturer | |
| Mfr. Part # | SN74LV157ADR |
| LCSC Part # | C2862306 |
| Package | SOIC-16 |
| Customer # | |
| Key Attributes | QUADRUPLE 2-LINE TO 1-LINE DATA SELECTORS/MULTIPLEXERS |
| Description | 8/4 2V~5.5V 20uA 9.5ns@5V,50pF SOIC-16 Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Package | SOIC-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,475
2,475
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7018 | $ 0.70 |
10+ | $ 0.5682 | $ 5.68 |
30+ | $ 0.5022 | $ 15.07 |
100+ | $ 0.4362 | $ 43.62 |
500+ | $ 0.3976 | $ 198.80 |
1,000+ | $ 0.3767 | $ 376.70 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$