LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XSD XSD309-067 product image
  • XSD309-067 thumbnail 1
  • XSD309-067 thumbnail 2
  • XSD309-067 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Heat Sinks 16.5×16×25mm

Manufacturer
XSDAsian Brands
MPN
XSD309-067
LCSC Part #
C286228
Packaging
-
Customer #
Key Attributes
16.5*16*25MM Heat Sinks
Datasheetpdf iconXSD XSD309-067
In-Stock: 4,488
4,488 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
11+$ 0.1842$ 2.03
110+$ 0.173$ 19.03
2,178+$ 0.14$ 304.92
10,890+$ 0.1343$ 1462.53
Standard Packaging242/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryFans, Thermal Management, HVAC/Heat Sinks
ManufacturerXSD
Packaging-
NumberOfHoles-
WorkingTemperature-
Shape-
Specifications-
type-
ColourNatural color
ProductSize16.5*16*25MM
SurfaceTreatmentNatural color
Thermal conductivity-
SpringBuckle-
MaterialQuality6063-T5 aluminum
Flame retardant-
NumberOfTeeth-

Additional Information

TypeDetails
Minimum11
Multiple11
Standard Packaging242
Sales UnitPiece