TI CSD17484F4
| Manufacturer | |
| MPN | CSD17484F4 |
| LCSC Part # | C2862245 |
| Packaging | PicoStar-3 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 3A PicoStar-3 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | PicoStar-3 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 57pF | |
| Current - Continuous Drain(Id) | 3A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.9pF | |
| RDS(on) | 270mΩ@1.8V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 195pF | |
| Gate Charge(Qg) | 2.04nC@8V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | PicoStar-3 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 57pF | |
| Current - Continuous Drain(Id) | 3A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.9pF | |
| RDS(on) | 270mΩ@1.8V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 195pF | |
| Gate Charge(Qg) | 2.04nC@8V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This 99 mΩ, 30V N-channel FemtoFET MOSFET is designed and optimized to minimize space occupied in many handheld and mobile applications. This technology reduces package size by at least 60% while replacing standard small-signal MOSFETs.
Features
AI Translation
- Low on-resistance
- Ultra-low Qg and Qgd
- Low threshold voltage
- Ultra-compact package (0402 case size)
- Ultra-thin package (0.2 mm thickness)
- Integrated ESD protection diode
- Rated >4 kV HBM
- Rated >2 kV CDM
- Lead-free and halogen-free
- RoHS compliant
Applications
AI Translation
- Optimized for load switch applications
- Optimized for general-purpose switch applications
- Battery applications
- Handheld and mobile applications
In-Stock: 2,055
2,055 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7986 | $ 0.80 |
| 10+ | $ 0.6917 | $ 6.92 |
| 30+ | $ 0.6382 | $ 19.15 |
| 100+ | $ 0.5864 | $ 58.64 |
| 500+ | $ 0.554 | $ 277.00 |
| 1,000+ | $ 0.5378 | $ 537.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | PicoStar-3 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 57pF | |
| Current - Continuous Drain(Id) | 3A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.9pF | |
| RDS(on) | 270mΩ@1.8V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 195pF | |
| Gate Charge(Qg) | 2.04nC@8V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | PicoStar-3 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 57pF | |
| Current - Continuous Drain(Id) | 3A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.9pF | |
| RDS(on) | 270mΩ@1.8V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 195pF | |
| Gate Charge(Qg) | 2.04nC@8V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This 99 mΩ, 30V N-channel FemtoFET MOSFET is designed and optimized to minimize space occupied in many handheld and mobile applications. This technology reduces package size by at least 60% while replacing standard small-signal MOSFETs.
Features
AI Translation
- Low on-resistance
- Ultra-low Qg and Qgd
- Low threshold voltage
- Ultra-compact package (0402 case size)
- Ultra-thin package (0.2 mm thickness)
- Integrated ESD protection diode
- Rated >4 kV HBM
- Rated >2 kV CDM
- Lead-free and halogen-free
- RoHS compliant
Applications
AI Translation
- Optimized for load switch applications
- Optimized for general-purpose switch applications
- Battery applications
- Handheld and mobile applications
C2862245 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



