TI SN74AHCT00N
| Manufacturer | |
| Mfr. Part # | SN74AHCT00N |
| LCSC Part # | C2862240 |
| Package | PDIP-14 |
| Customer # | |
| Description | 2uA 7.9ns@5V,50pF 4.5V~5.5V 4 NAND Gate PDIP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Package | PDIP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
100 
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.142 | $ 1.14 |
10+ | $ 0.9486 | $ 9.49 |
30+ | $ 0.8412 | $ 25.24 |
100+ | $ 0.7215 | $ 72.15 |
500+ | $ 0.6677 | $ 333.85 |
1,000+ | $ 0.6447 | $ 644.70 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$