TI CSD19531KCS
| Manufacturer | |
| MPN | CSD19531KCS |
| LCSC Part # | C2862209 |
| Packaging | TO-220AB-3 |
| Customer # | |
| Key Attributes | 100V N-Channel MOSFET, Current:110A, Breakdown Voltage:100V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | TO-220AB-3 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 728pF | |
| Current - Continuous Drain(Id) | 110A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.3V | |
| Pd - Power Dissipation | 214W | |
| Reverse Transfer Capacitance (Crss@Vds) | 17pF | |
| RDS(on) | 6.4mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.87nF | |
| Gate Charge(Qg) | 49nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
100 V, 6.4 mΩ, TO-220 NexFET power MOSFET designed to significantly reduce losses in power conversion applications.
Features
AI Translation
- Ultra-low Qg and Qgd
- Low thermal resistance
- Avalanche rated
- Lead-free lead finish
- RoHS compliant
- Halogen-free
- Transistor (TO)-220 plastic package
Applications
AI Translation
- Secondary-side synchronous rectifier
- Hot-swap telecom applications
- Motor control
In-Stock: 3
3 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.4853 | $ 2.49 |
| 10+ | $ 2.0931 | $ 20.93 |
| 50+ | $ 1.8473 | $ 92.37 |
| 100+ | $ 1.595 | $ 159.50 |
| 500+ | $ 1.4827 | $ 741.35 |
| 1,000+ | $ 1.4323 | $ 1432.30 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | TO-220AB-3 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 728pF | |
| Current - Continuous Drain(Id) | 110A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.3V | |
| Pd - Power Dissipation | 214W | |
| Reverse Transfer Capacitance (Crss@Vds) | 17pF | |
| RDS(on) | 6.4mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.87nF | |
| Gate Charge(Qg) | 49nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
100 V, 6.4 mΩ, TO-220 NexFET power MOSFET designed to significantly reduce losses in power conversion applications.
Features
AI Translation
- Ultra-low Qg and Qgd
- Low thermal resistance
- Avalanche rated
- Lead-free lead finish
- RoHS compliant
- Halogen-free
- Transistor (TO)-220 plastic package
Applications
AI Translation
- Secondary-side synchronous rectifier
- Hot-swap telecom applications
- Motor control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



