TI SN74HC4060DBR
| Manufacturer | |
| MPN | SN74HC4060DBR |
| LCSC Part # | C2862149 |
| Packaging | SSOP-16-208mil |
| Customer # | |
| Key Attributes | Falling Edge 53MHz SSOP-16-208mil Counters, Dividers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TI | |
| Packaging | SSOP-16-208mil | |
| Number of Bits per Element | - | |
| Voltage - Supply | 2V~6V | |
| Direction | - | |
| Trigger Type | Falling Edge | |
| Timing | - | |
| Operating Temperature | -40℃~+85℃ | |
| Reset | - | |
| Number of Elements | - | |
| Propagation Delay | 42ns@6V,50pF | |
| Count Rate | 53MHz | |
| Features | Reset function |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ’HC4060 devices consist of an oscillator section and 14 ripple-carry binary counter stages. The oscillator configuration allows design of either RC- or crystal-oscillator circuits. A high-to-low transition on the clock (CLKI) input increments the counter. A high level at the clear (CLR) input disables the oscillator (CLKO goes high and CLKO goes low) and resets the counter to zero (all Q outputs low).
Features
- Wide Operating Voltage Range of δ₂ν₀ to 6 V
- Outputs Can Drive Up To 10 LSTTL Loads
- Low Power Consumption, 80 μA Max ICC
- Typical tₚd = 14 ns
- ±4 mA Output Drive at 5 V
- Low Input Current of 1 μA Max
- Allow Design of Either RC- or Crystal-Oscillator Circuits
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3541 | $ 0.35 |
| 10+ | $ 0.3461 | $ 3.46 |
| 30+ | $ 0.3397 | $ 10.19 |
| 100+ | $ 0.3332 | $ 33.32 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TI | |
| Packaging | SSOP-16-208mil | |
| Number of Bits per Element | - | |
| Voltage - Supply | 2V~6V | |
| Direction | - | |
| Trigger Type | Falling Edge | |
| Timing | - | |
| Operating Temperature | -40℃~+85℃ | |
| Reset | - | |
| Number of Elements | - | |
| Propagation Delay | 42ns@6V,50pF | |
| Count Rate | 53MHz | |
| Features | Reset function |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ’HC4060 devices consist of an oscillator section and 14 ripple-carry binary counter stages. The oscillator configuration allows design of either RC- or crystal-oscillator circuits. A high-to-low transition on the clock (CLKI) input increments the counter. A high level at the clear (CLR) input disables the oscillator (CLKO goes high and CLKO goes low) and resets the counter to zero (all Q outputs low).
Features
- Wide Operating Voltage Range of δ₂ν₀ to 6 V
- Outputs Can Drive Up To 10 LSTTL Loads
- Low Power Consumption, 80 μA Max ICC
- Typical tₚd = 14 ns
- ±4 mA Output Drive at 5 V
- Low Input Current of 1 μA Max
- Allow Design of Either RC- or Crystal-Oscillator Circuits
C2862149 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

