TI CSD18513Q5A
| Manufacturer | |
| MPN | CSD18513Q5A |
| LCSC Part # | C2862101 |
| Packaging | SON-8(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 124A SON-8(5x6) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | SON-8(5x6) | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 433pF | |
| Current - Continuous Drain(Id) | 124A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Pd - Power Dissipation | 96W | |
| Reverse Transfer Capacitance (Crss@Vds) | 231pF | |
| RDS(on) | 2.8mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.28nF | |
| Gate Charge(Qg) | 45nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | SON-8(5x6) | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 433pF | |
| Current - Continuous Drain(Id) | 124A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 96W | |
| Reverse Transfer Capacitance (Crss@Vds) | 231pF | |
| RDS(on) | 2.8mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.28nF | |
| Gate Charge(Qg) | 45nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This 40 V, 2.8 mΩ NexFET power MOSFET in a 5 mm × 6 mm SON package is designed to significantly reduce losses in power conversion applications.
Features
AI Translation
- Low R<sub>DS(ON)</sub>
- Low thermal resistance
- Avalanche rated
- Logic level
- Lead-free terminal plating
- RoHS compliant
- Halogen-free
- SON 5 mm × 6 mm plastic package
Applications
AI Translation
- DC-DC conversion
- Secondary-side synchronous rectification
- Battery motor control
In-Stock: 1,101
1,101 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6954 | $ 0.70 |
| 10+ | $ 0.6044 | $ 6.04 |
| 30+ | $ 0.541 | $ 16.23 |
| 100+ | $ 0.4891 | $ 48.91 |
| 500+ | $ 0.4728 | $ 236.40 |
| 1,000+ | $ 0.4614 | $ 461.40 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | SON-8(5x6) | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 433pF | |
| Current - Continuous Drain(Id) | 124A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Pd - Power Dissipation | 96W | |
| Reverse Transfer Capacitance (Crss@Vds) | 231pF | |
| RDS(on) | 2.8mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.28nF | |
| Gate Charge(Qg) | 45nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | SON-8(5x6) | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 433pF | |
| Current - Continuous Drain(Id) | 124A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 96W | |
| Reverse Transfer Capacitance (Crss@Vds) | 231pF | |
| RDS(on) | 2.8mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.28nF | |
| Gate Charge(Qg) | 45nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This 40 V, 2.8 mΩ NexFET power MOSFET in a 5 mm × 6 mm SON package is designed to significantly reduce losses in power conversion applications.
Features
AI Translation
- Low R<sub>DS(ON)</sub>
- Low thermal resistance
- Avalanche rated
- Logic level
- Lead-free terminal plating
- RoHS compliant
- Halogen-free
- SON 5 mm × 6 mm plastic package
Applications
AI Translation
- DC-DC conversion
- Secondary-side synchronous rectification
- Battery motor control
C2862101 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



