Heat Sinks 33×33×15mm
| Manufacturer | XSDAsian Brands |
| MPN | XSD1226-315-B |
| LCSC Part # | C286205 |
| Packaging | - |
| Customer # | |
| Key Attributes | 33*33*15MM Heat Sinks |
| Datasheet | XSD XSD1226-315-B |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Fans, Thermal Management, HVAC/Heat Sinks | |
| Manufacturer | XSD | |
| Packaging | - | |
| NumberOfHoles | - | |
| WorkingTemperature | - | |
| Shape | - | |
| type | - | |
| Colour | Black | |
| ProductSize | 33*33*15MM | |
| Thermal conductivity | - | |
| SpringBuckle | - | |
| SurfaceTreatment | Black Oxide | |
| hardness | - | |
| NumberOfNails | - | |
| MaterialQuality | 6063-T5 | |
| Flame retardant | - | |
| NumberOfTeeth | - | |
| density | - | |
| specifications | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Fans, Thermal Management, HVAC/Heat Sinks | |
| Manufacturer | XSD | |
| Packaging | - | |
| NumberOfHoles | - | |
| WorkingTemperature | - | |
| Shape | - | |
| type | - | |
| Colour | Black | |
| ProductSize | 33*33*15MM | |
| Thermal conductivity | - |
| Type | Description | |
|---|---|---|
| SpringBuckle | - | |
| SurfaceTreatment | Black Oxide | |
| hardness | - | |
| NumberOfNails | - | |
| MaterialQuality | 6063-T5 | |
| Flame retardant | - | |
| NumberOfTeeth | - | |
| density | - | |
| specifications | - |
Help & FeedbackShow similar products (0) >
In-Stock: 526
526 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3744 | $ 0.37 |
| 10+ | $ 0.3506 | $ 3.51 |
| 182+ | $ 0.2935 | $ 53.42 |
| 1,001+ | $ 0.2824 | $ 282.68 |
Standard Packaging91/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Fans, Thermal Management, HVAC/Heat Sinks | |
| Manufacturer | XSD | |
| Packaging | - | |
| NumberOfHoles | - | |
| WorkingTemperature | - | |
| Shape | - | |
| type | - | |
| Colour | Black | |
| ProductSize | 33*33*15MM | |
| Thermal conductivity | - | |
| SpringBuckle | - | |
| SurfaceTreatment | Black Oxide | |
| hardness | - | |
| NumberOfNails | - | |
| MaterialQuality | 6063-T5 | |
| Flame retardant | - | |
| NumberOfTeeth | - | |
| density | - | |
| specifications | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Fans, Thermal Management, HVAC/Heat Sinks | |
| Manufacturer | XSD | |
| Packaging | - | |
| NumberOfHoles | - | |
| WorkingTemperature | - | |
| Shape | - | |
| type | - | |
| Colour | Black | |
| ProductSize | 33*33*15MM | |
| Thermal conductivity | - |
| Type | Description | |
|---|---|---|
| SpringBuckle | - | |
| SurfaceTreatment | Black Oxide | |
| hardness | - | |
| NumberOfNails | - | |
| MaterialQuality | 6063-T5 | |
| Flame retardant | - | |
| NumberOfTeeth | - | |
| density | - | |
| specifications | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



