TI SN74CBT16210DGGR
| Manufacturer | |
| MPN | SN74CBT16210DGGR |
| LCSC Part # | C2862012 |
| Packaging | TSSOP-48-6.1mm |
| Customer # | |
| Key Attributes | 20-BIT FET BUS SWITCH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | TSSOP-48-6.1mm | |
| Ron | 7Ω | |
| Voltage - Supply | 4V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Bidirectional analog channel;Channel combination connection | |
| Propagation Delay | 250ps |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74CBT16210 provides a 20-bit high-speed TTL-compatible bus switch. The low on-resistance of the switch allows signals to pass through with minimal propagation delay. The device is organized as a dual 10-bit bus switch with independent output enable (OE) inputs. It can be used as two independent 10-bit bus switches or as a single 20-bit bus switch. When OE is low, the associated 10-bit bus switch closes, connecting port A to port B. When OE is high, the switch opens, placing a high-impedance state between the ports.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.8592 | $ 3.86 |
| 10+ | $ 3.7765 | $ 37.77 |
| 30+ | $ 3.7214 | $ 111.64 |
| 100+ | $ 3.6679 | $ 366.79 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | TSSOP-48-6.1mm | |
| Ron | 7Ω | |
| Voltage - Supply | 4V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Bidirectional analog channel;Channel combination connection | |
| Propagation Delay | 250ps |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74CBT16210 provides a 20-bit high-speed TTL-compatible bus switch. The low on-resistance of the switch allows signals to pass through with minimal propagation delay. The device is organized as a dual 10-bit bus switch with independent output enable (OE) inputs. It can be used as two independent 10-bit bus switches or as a single 20-bit bus switch. When OE is low, the associated 10-bit bus switch closes, connecting port A to port B. When OE is high, the switch opens, placing a high-impedance state between the ports.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

