LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI PTH12050LAH product image
Images for reference only

TI PTH12050LAHRoHS

Manufacturer
MPN
PTH12050LAH
LCSC Part #
C2862003
Packaging
DIP-6
Customer #
Key Attributes
Step-down type DIP-6 DC DC Converters RoHS
Datasheetpdf iconTI PTH12050LAH
In-Stock: 3
3 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 21.9232$ 21.92
10+$ 21.1566$ 211.57
Standard Packaging56/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTI
PackagingDIP-6
FunctionStep-down type
Vin10.8V~13.2V
type-
Ripple Noise20mVp-p
Vout800mV~1.8V
Operating Temperature-40℃~+85℃
Quiescent Supply Current-
Capacitive Load(Max)3300uF
Number of Outputs1
Iout6A
Output Voltage Accuracy±2%
Height-
Frequency - Switching250kHz
FeaturesProgrammable output voltage;Under Voltage Protection;Power-on timing control;Over Current Protection;Automatic fault recovery
Conversion Efficiency88%
Length22.1mm
Width12.57mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging56
Sales UnitPiece

Introduction

AI Translation

The PTH12050 series is the smallest non-isolated power modules that features Auto-Track™ Sequencing. Auto-Track simplifies the sequencing of supply voltages in power systems by enabling modules to track each other, or any other external voltage, during power up and power down. Although small in size (0.87 inches × 0.5 inches), these modules are rated for up to 6 A of output current, and are an ideal choice in applications where space, performance, and a power-up sequencing capability are important attributes. The series operates from an input voltage of 12-V to provide step-down conversion to a wide range of output voltages. The output voltage of the W-suffix device may set to any voltage over the adjust range, 1.2 V to 5.5 V. The L-suffix device has an adjustment range of 0.8 V to 1.8 V. The output voltage is set within the adjustment range using a single external resistor. Other operating features include an on/off inhibit, output voltage adjust (trim), and output overcurrent protection. For high efficiency, these parts employ a synchronous rectifier output stage. Target applications include telecom, industrial, and general purpose circuits, including low-power dual-voltage systems that use the TMS320™DSP family, microprocessor, ASIC, or FPGA.

Features

AI Translation
  • Up to 6-A Output Current
  • 12-V Input Voltage Wide-Output Voltage Adjust (1.2 V to 5.5 V)/(0.8 V to 1.8 V)
  • Efficiencies up to 93%
  • 200 W/in3 Power Density
  • On/Off Inhibit
  • Undervoltage Lockout
  • Operating Temperature: -40°C to 85°C
  • Auto-Track™ Sequencing Output Overcurrent Protection (Nonlatching, Auto-Reset)
  • Safety Agency Approvals: UL/IEC/CSA-22.2 60950-1
  • Point-of-Load Alliance (POLA™) Compatible

Applications

AI Translation
  • Telecom
  • Industrial
  • General-Purpose Circuits