TI BQ771809DPJR
| Manufacturer | |
| MPN | BQ771809DPJR |
| LCSC Part # | C2861952 |
| Packaging | WSON-8-EP(3x4) |
| Customer # | |
| Key Attributes | Overvoltage protector for 2 to 5 series-connected lithium-ion batteries |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | WSON-8-EP(3x4) | |
| Features | Overcharge protection | |
| Operating Temperature | -40℃~+110℃ | |
| Quiescent Current | 1uA | |
| 0V Battery Charge | Not supported | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 3V~25V | |
| The Chip Type | Protection IC | |
| Interface | - | |
| Balance Current | - | |
| Charge Current - Max | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The BQ7718xy series provides overvoltage monitors and protectors for lithium-ion battery pack systems. Each cell is independently monitored for overvoltage conditions. To enable faster production line testing, BQ7718xy devices offer a Customer Test Mode (CTM) with significantly reduced delay times. In BQ7718xy devices, when an overvoltage condition is detected on any cell, an internal delay timer is initiated. When the delay timer expires, the output is triggered to its active state (either high or low, depending on configuration).
Applications
- Lithium-ion battery pack protection
- Handheld gardening tools
- Handheld power tools
- Cordless vacuum cleaners
- UPS backup batteries
- Light electric vehicles (e-bikes, electric scooters, pedal-assist bicycles)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.162 | $ 1.16 |
| 10+ | $ 1.056 | $ 10.56 |
| 30+ | $ 0.9974 | $ 29.92 |
| 100+ | $ 0.9309 | $ 93.09 |
| 500+ | $ 0.9008 | $ 450.40 |
| 1,000+ | $ 0.8882 | $ 888.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | WSON-8-EP(3x4) | |
| Features | Overcharge protection | |
| Operating Temperature | -40℃~+110℃ | |
| Quiescent Current | 1uA | |
| 0V Battery Charge | Not supported | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 3V~25V | |
| The Chip Type | Protection IC | |
| Interface | - | |
| Balance Current | - | |
| Charge Current - Max | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The BQ7718xy series provides overvoltage monitors and protectors for lithium-ion battery pack systems. Each cell is independently monitored for overvoltage conditions. To enable faster production line testing, BQ7718xy devices offer a Customer Test Mode (CTM) with significantly reduced delay times. In BQ7718xy devices, when an overvoltage condition is detected on any cell, an internal delay timer is initiated. When the delay timer expires, the output is triggered to its active state (either high or low, depending on configuration).
Applications
- Lithium-ion battery pack protection
- Handheld gardening tools
- Handheld power tools
- Cordless vacuum cleaners
- UPS backup batteries
- Light electric vehicles (e-bikes, electric scooters, pedal-assist bicycles)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



