TI UC3610DW
| Manufacturer | |
| Mfr. Part # | UC3610DW |
| LCSC Part # | C2861929 |
| Package | SOIC-16 |
| Customer # | |
| Description | 1V@1A 3A 50V SOIC-16 Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | TI | |
| Package | SOIC-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 9.7776 | $ 9.78 |
200+ | $ 3.7845 | $ 756.90 |
500+ | $ 3.6514 | $ 1825.70 |
1,000+ | $ 3.5864 | $ 3586.40 |
Standard Packaging 40/Full
Tube | ||