TI SN74HCU04PWR
| Manufacturer | |
| MPN | SN74HCU04PWR |
| LCSC Part # | C2861920 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | HEX INVERTERS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Logic Family | 74HCU | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 200mV;260mV | |
| Propagation Delay | 14ns@6V,50pF | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 500mV~1.8V | |
| Input Logic Level - High | 1.7V~4.8V | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 1.8V;3.98V;5.48V | |
| Quiescent Current(Iq) | 2uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 5.2mA | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ’HCU04 devices contain six independent inverters. They perform the Boolean function Y = A(overline) in positive logic.
In-Stock: 455
455 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5236 | $ 0.52 |
| 10+ | $ 0.415 | $ 4.15 |
| 30+ | $ 0.3696 | $ 11.09 |
| 100+ | $ 0.3113 | $ 31.13 |
| 500+ | $ 0.2853 | $ 142.65 |
| 1,000+ | $ 0.2708 | $ 270.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Logic Family | 74HCU | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 200mV;260mV | |
| Propagation Delay | 14ns@6V,50pF | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 500mV~1.8V | |
| Input Logic Level - High | 1.7V~4.8V | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 1.8V;3.98V;5.48V | |
| Quiescent Current(Iq) | 2uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 5.2mA | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ’HCU04 devices contain six independent inverters. They perform the Boolean function Y = A(overline) in positive logic.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



