TI SN74LV06AD
| Manufacturer | |
| MPN | SN74LV06AD |
| LCSC Part # | C2861872 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | Hex Inverter Buffers/Drivers With Open-Drain Outputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Input Type | - | |
| Logic Family | 74LV | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | 550mV | |
| Propagation Delay | 7.5ns@5V,50pF | |
| Features | Power shutdown protection | |
| Input Logic Level - High | 1.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 500mV | |
| Number of Circuits | 6 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 20uA | |
| Current - Output High(IOH) | 2.5uA | |
| Number of Channels | 1 | |
| Current - Output Low(IOL) | 16mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These hex inverter buffers/drivers are designed for 2 - V to 5.5 VCC operation. The SN74LV06A device performs the Boolean function Y = A in positive logic. The open - drain output require pull - up resistors to perform correctly and can be connected to other open - drain outputs to implement active - low wired - OR or active - high wired - AND functions.
Features
AI Translation
- 2 - V to 5.5 VCC Operation
- Max tpd of 6.5 ns at 5 V
- Typical VOLP (Output Ground Bounce) < 0.8 V at VCC = 3.3 V, TA = 25°C
- Typical VOHV (Output VOH Undershoot) > 2.3 V at VCC = 3.3 V, TA = 25°C
- Outputs are Disabled During Power Up and Power Down With Inputs Tied to VCC
- Support Mixed - Mode Voltage Operation on All Ports
- Supports Live insertion, Partial Power Down Mode, and Back Drive Protection
- Latch - Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Protection Exceeds JESD 22
- 2500 - V Human - Body Model (A114 - 1)
- 200 - V Machine Model (A115 - A)
- 2000 - V Charged - Device Mode (C101)
Applications
AI Translation
- Servers
- Telecom Infrastructures
- TV Set - Top Boxes
- UPS
- Printers
- Elevators, and Escalators
- EPOS, ECR, and Cash Drawers
- Vending, Payment, Cash Machines
In-Stock: 140
140 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.275 | $ 1.38 |
| 50+ | $ 0.2183 | $ 10.92 |
| 150+ | $ 0.194 | $ 29.10 |
| 500+ | $ 0.1637 | $ 81.85 |
| 2,500+ | $ 0.1502 | $ 375.50 |
| 5,000+ | $ 0.1421 | $ 710.50 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Input Type | - | |
| Logic Family | 74LV | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | 550mV | |
| Propagation Delay | 7.5ns@5V,50pF | |
| Features | Power shutdown protection | |
| Input Logic Level - High | 1.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 500mV | |
| Number of Circuits | 6 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 20uA | |
| Current - Output High(IOH) | 2.5uA | |
| Number of Channels | 1 | |
| Current - Output Low(IOL) | 16mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These hex inverter buffers/drivers are designed for 2 - V to 5.5 VCC operation. The SN74LV06A device performs the Boolean function Y = A in positive logic. The open - drain output require pull - up resistors to perform correctly and can be connected to other open - drain outputs to implement active - low wired - OR or active - high wired - AND functions.
Features
AI Translation
- 2 - V to 5.5 VCC Operation
- Max tpd of 6.5 ns at 5 V
- Typical VOLP (Output Ground Bounce) < 0.8 V at VCC = 3.3 V, TA = 25°C
- Typical VOHV (Output VOH Undershoot) > 2.3 V at VCC = 3.3 V, TA = 25°C
- Outputs are Disabled During Power Up and Power Down With Inputs Tied to VCC
- Support Mixed - Mode Voltage Operation on All Ports
- Supports Live insertion, Partial Power Down Mode, and Back Drive Protection
- Latch - Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Protection Exceeds JESD 22
- 2500 - V Human - Body Model (A114 - 1)
- 200 - V Machine Model (A115 - A)
- 2000 - V Charged - Device Mode (C101)
Applications
AI Translation
- Servers
- Telecom Infrastructures
- TV Set - Top Boxes
- UPS
- Printers
- Elevators, and Escalators
- EPOS, ECR, and Cash Drawers
- Vending, Payment, Cash Machines
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

