LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS70933DRVT product image
  • TPS70933DRVT thumbnail 1
  • TPS70933DRVT thumbnail 2
  • TPS70933DRVT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS70933DRVTRoHS

Manufacturer
MPN
TPS70933DRVT
LCSC Part #
C2861809
Packaging
WSON-6-EP(2x2)
Customer #
Key Attributes
150mA, 30V ultra-low IQ, low-dropout regulator with reverse current protection and enable function
Datasheetpdf iconTI TPS70933DRVT
In-Stock: 46
46 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7087$ 0.71
10+$ 0.5708$ 5.71
30+$ 0.5011$ 15.03
250+$ 0.433$ 108.25
500+$ 0.3925$ 196.25
1,000+$ 0.3714$ 371.40
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingWSON-6-EP(2x2)
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)1.3uA
Output ConfigurationPositive
Operating Voltage30V
Output Current150mA
Output TypeFixed
FeaturesEnable control;Reverse-polarity current protection;Thermal shutdown;Over Current Protection;Input under-voltage protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The TPS709 series linear regulators are ultra-low quiescent current devices designed for power-sensitive applications. A precision bandgap and error amplifier provides 2% accuracy over the temperature range. The 1µA quiescent current makes these devices an ideal solution for always-on, battery-powered systems requiring very low idle power dissipation. For added safety, these devices also feature thermal shutdown, current limiting, and reverse current protection. Shutdown mode is enabled by pulling the EN pin low. Shutdown current in this mode is as low as 150nA (typical). The TPS709 series is available in WSON-6 and SOT-23-5 packages.

Features

AI Translation
  • Ultra-low IQ: 1μA
  • Reverse current protection
  • Low shutdown current: 150nA
  • Input voltage range: 2.7V to 30V
  • 200mA peak output support
  • 2% accuracy over operating temperature range
  • Fixed output voltage options: 1.2V to 6.5V
  • Thermal shutdown and overcurrent protection
  • Package: SOT-23-5, WSON-6

Applications

AI Translation
  • Smoke and heat detectors
  • Thermostats
  • Motion detectors (PIR, uWave, etc.)
  • Wireless power tools
  • Appliance battery packs
  • Electricity meters
  • Water meters