TI 74LVC1G125DCKRG4
| Manufacturer | |
| Mfr. Part # | 74LVC1G125DCKRG4 |
| LCSC Part # | C2861781 |
| Package | SC-70-5 |
| Customer # | |
| Key Attributes | Single Bus Buffer Gate With 3-State Output |
| Description | 1.65V~5.5V 3.1ns@3.3V,15pF 1 10uA SC-70-5 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Package | SC-70-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.098 | $ 0.49 |
50+ | $ 0.0955 | $ 4.78 |
150+ | $ 0.0939 | $ 14.09 |
500+ | $ 0.0922 | $ 46.10 |
Standard Packaging 3000/Full
Reel | ||