LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS72301QDBVRQ1 product image
Images for reference only

TI TPS72301QDBVRQ1RoHS

Manufacturer
MPN
TPS72301QDBVRQ1
LCSC Part #
C2861780
Packaging
SOT-23-5
Customer #
Key Attributes
Automotive-grade 200mA, negative voltage, adjustable low-dropout regulator with enable functionality
Datasheetpdf iconTI TPS72301QDBVRQ1
In-Stock: 58
58 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.4188$ 4.42
10+$ 3.748$ 37.48
30+$ 3.3508$ 100.52
100+$ 2.947$ 294.70
500+$ 2.7614$ 1380.70
1,000+$ 2.6767$ 2676.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSOT-23-5
Output Voltage1.2V~10V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)130uA
Output ConfigurationNegative
Output Current200mA
Operating Voltage10V
Output TypeAdjustable
FeaturesEnable control;Noise bypass terminal;Over Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS723xx-Q1 family of low-dropout (LDO) negative voltage regulators offers an ideal combination of features to support low-noise applications. This device is capable of operating with input voltages from -10 V to -2.7 V. The TPS72325-Q1 regulator is stable with small, low-cost ceramic capacitors, and includes enable (EN) and noise-reduction (NR) functions. Internal detection and shutdown logic provide thermal short-circuit and overcurrent protection. High PSRR (65 dB at 1 kHz) and low noise (60 μV_RMS) make the TPS723xx-Q1 ideal for low-noise applications. The TPS723xx-Q1 uses a precision voltage reference to achieve 2% overall accuracy over load, line, and temperature variations. Available in a small SOT23-5 package, the TPS723xx-Q1 specification covers the full temperature range of -40°C to 125°C.

Features

AI Translation
  • Qualified for Automotive Applications
  • AEC-Q100 Qualified With the Following Results: Device Temperature Grade 1: -40°C to 125°C Ambient Operating Temperature Range; Device HBM ESD Classification Level H2; Device CDM ESD Classification Level C4B
  • Ultralow Noise: 60 μV_RMS Typical
  • High PSRR: 65 dB Typical at 1kHz
  • Low Dropout Voltage: 280 mV Typical at 200 mA, 2.5 V
  • Available in -2.5 V and Adjustable (-1.2 V to -10 V) Versions
  • Stable With a 2.2-μF Ceramic Output Capacitor
  • Less Than 2 μA Typical Quiescent Current in Shutdown Mode
  • 2% Overall Accuracy (Line, Load, Temperature)
  • Thermal and Overcurrent Protection
  • SOT23-5 (DBV) Package
  • Operating Junction Temperature Range: -40°C to 125°C

Applications

AI Translation
  • Optical Drives
  • Optical Networking
  • Noise-Sensitive Circuitry
  • GaAs FET Gate Bias
  • Video Amplifiers