TI REF2030AIDDCT
| Manufacturer | |
| MPN | REF2030AIDDCT |
| LCSC Part # | C2861764 |
| Packaging | SOT-23-Thin-5 |
| Customer # | |
| Key Attributes | REF20xx Low-Drift, Low-Power, Dual-Output, VREF and VREF/2 Voltage References |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOT-23-Thin-5 | |
| Quiescent Current | 460uA | |
| Output Voltage | 3V | |
| Tolerance | ±0.05% | |
| Voltage - Supply | 3.02V~5.5V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 12ppmp-p | |
| Output Current | 20mA | |
| Features | Enable/disable;Multi-channel reference output | |
| Noise - 10Hz to 10kHz | - | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Output Type | Fixed |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Applications with only a positive supply voltage typically require an additional stable voltage positioned at the midpoint of the ADC input range to bias the input bipolar signal. The REF20xx provides a reference voltage (VREF) for use by the ADC and a high-precision voltage (VBIAS) for biasing the input bipolar signal.
The REF20xx features excellent temperature drift (8ppm/°C maximum) and initial accuracy (0.05%) at both the VREF and VBIAS outputs, while maintaining quiescent current below 430μA. Furthermore, the VREF and VBIAS outputs track each other across the −40°C to 125°C temperature range with 6ppm/°C accuracy (maximum). Combined, these characteristics enable the REF20xx to improve signal chain accuracy, reduce board space, and lower system cost compared to discrete solutions. An ultra-low dropout of only 10mV allows the device to operate at very low input voltages, making it well suited for battery-powered systems.
The VREF and VBIAS voltages share equally impressive specifications, with strong sink and source current capability. These devices offer excellent long-term stability and low noise levels, making them ideal for high-precision industrial applications.
Features
- Dual outputs, VREF and VREF/2, optimized for single-supply systems
- Excellent temperature drift: 8ppm/°C (max) over –40°C to 125°C
- High initial accuracy: ±0.05% (max)
- VREF and V<sub>B|AS</sub> tracking over temperature:
- 6ppm/°C (max) over –40°C to 85°C
- 7ppm/°C (max) over –40°C to 125°C
- Compact package: SOT 23-5
- Low dropout: 10mV
- High output current: ±20mA
- Low quiescent current: 360μA
- Line regulation: 3ppm/V
- Load regulation: 8ppm/mA
- Matte-Sn version (REF2025AISDDCR) with improved corrosion resistance in Battelle Class III and similarly harsh environments
Applications
- Electricity meters
- Analog input modules
- Analog output modules
- Servo drive control modules
- Circuit breakers (ACB, MCCB, VCB)
- Clinical digital thermometers
- Laboratory and field instruments
- Battery testing
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.1046 | $ 3.10 |
| 10+ | $ 2.6703 | $ 26.70 |
| 30+ | $ 2.3997 | $ 71.99 |
| 250+ | $ 2.1227 | $ 530.68 |
| 500+ | $ 1.9963 | $ 998.15 |
| 1,000+ | $ 1.9428 | $ 1942.80 |
Standard Packaging250/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



