TI LM61BIM3X/NOPB
| Manufacturer | |
| MPN | LM61BIM3X/NOPB |
| LCSC Part # | C2861758 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | SENSOR TEMP -25℃~+85℃ SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | SOT-23 | |
| Detection Temperature Range | -25℃~+85℃ | |
| Voltage - Supply | 2.7V~10V | |
| Operating Temperature | -25℃~+85℃ | |
| Tolerance | ±2℃ | |
| Standby Current | 125uA | |
| Features | Factory temperature calibration;Low-power standby |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,456
2,456 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7724 | $ 0.77 |
| 10+ | $ 0.6215 | $ 6.22 |
| 30+ | $ 0.5453 | $ 16.36 |
| 100+ | $ 0.4706 | $ 47.06 |
| 500+ | $ 0.4268 | $ 213.40 |
| 1,000+ | $ 0.4025 | $ 402.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | SOT-23 | |
| Detection Temperature Range | -25℃~+85℃ | |
| Voltage - Supply | 2.7V~10V | |
| Operating Temperature | -25℃~+85℃ | |
| Tolerance | ±2℃ | |
| Standby Current | 125uA | |
| Features | Factory temperature calibration;Low-power standby |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |



