TI CD74HCT00E
| Manufacturer | |
| MPN | CD74HCT00E |
| LCSC Part # | C2861752 |
| Packaging | PDIP-14 |
| Customer # | |
| Key Attributes | 4.5V~5.5V 20ns@4.5V,50pF 2uA PDIP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | PDIP-14 | |
| Logic Family | 74HCT Series | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 100mV | |
| Propagation Delay | 20ns@4.5V,50pF | |
| Features | - | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 3.98V;4.4V | |
| Quiescent Current(Iq) | 2uA | |
| Current - Output High(IOH) | 4mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 4mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- LSTTL input logic compatible
- V_IL(max) = 0.8 V, V_IH(min) = 2 V
- CMOS input logic compatible
- I_I ≤ 1 μA at V_OL, V_OH
- Buffered inputs
- 4.5 V to 5.5 V operation
- Wide operating temperature range: -55 ℃ to +125 ℃
- Supports fanout up to 10 LSTTL loads
- Significant power reduction compared to LSTTL logic ICs
Applications
AI Translation
- Alarm / tamper detect circuit S-R latch
In-Stock: 1,090
1,090 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5179 | $ 0.52 |
| 10+ | $ 0.4381 | $ 4.38 |
| 25+ | $ 0.3811 | $ 9.53 |
| 100+ | $ 0.3355 | $ 33.55 |
| 500+ | $ 0.3209 | $ 160.45 |
| 1,000+ | $ 0.3111 | $ 311.10 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | PDIP-14 | |
| Logic Family | 74HCT Series | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 100mV | |
| Propagation Delay | 20ns@4.5V,50pF | |
| Features | - | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 3.98V;4.4V | |
| Quiescent Current(Iq) | 2uA | |
| Current - Output High(IOH) | 4mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 4mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- LSTTL input logic compatible
- V_IL(max) = 0.8 V, V_IH(min) = 2 V
- CMOS input logic compatible
- I_I ≤ 1 μA at V_OL, V_OH
- Buffered inputs
- 4.5 V to 5.5 V operation
- Wide operating temperature range: -55 ℃ to +125 ℃
- Supports fanout up to 10 LSTTL loads
- Significant power reduction compared to LSTTL logic ICs
Applications
AI Translation
- Alarm / tamper detect circuit S-R latch
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

