TI CD4010BQDRQ1
| Manufacturer | |
| MPN | CD4010BQDRQ1 |
| LCSC Part # | C2861741 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | CMOS Hex Buffer/Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Current - Output High(IOH) | 3mA | |
| Series | 4000B | |
| Voltage - Supply | 3V~18V | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 36mA | |
| Output Type | Push-pull | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Level shifting | |
| Number of Elements | 6 | |
| Quiescent Current | 600uA | |
| Propagation Delay | 100ns@5V,50pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 317
317 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5026 | $ 0.50 |
| 10+ | $ 0.3925 | $ 3.93 |
| 30+ | $ 0.3447 | $ 10.34 |
| 100+ | $ 0.2856 | $ 28.56 |
| 500+ | $ 0.2585 | $ 129.25 |
| 1,000+ | $ 0.2426 | $ 242.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Current - Output High(IOH) | 3mA | |
| Series | 4000B | |
| Voltage - Supply | 3V~18V | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 36mA | |
| Output Type | Push-pull | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Level shifting | |
| Number of Elements | 6 | |
| Quiescent Current | 600uA | |
| Propagation Delay | 100ns@5V,50pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



