LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI UCC27322QDGNRQ1 product image
  • UCC27322QDGNRQ1 thumbnail 1
  • UCC27322QDGNRQ1 thumbnail 2
  • UCC27322QDGNRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI UCC27322QDGNRQ1RoHS

Manufacturer
MPN
UCC27322QDGNRQ1
LCSC Part #
C2861686
Packaging
HVSSOP-8-EP-0.65mm
Customer #
Key Attributes
4.5V~15V 9A 9A HVSSOP-8-EP-0.65mm Gate Drivers RoHS
Datasheetpdf iconTI UCC27322QDGNRQ1
In-Stock: 26
26 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7303$ 1.73
10+$ 1.4695$ 14.70
30+$ 1.3054$ 39.16
100+$ 1.138$ 113.80
500+$ 1.0623$ 531.15
1,000+$ 1.0285$ 1028.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerTI
PackagingHVSSOP-8-EP-0.65mm
Input Logic Level - Low2V
Low Level Delay Time25ns
High Level Delay Time35ns
Quiescent Current150uA
Input Logic Level - High1.6V
Operating Temperature-40℃~+125℃
Voltage - Supply4.5V~15V
Driven ConfigurationLow Side
Current - Output Low(IOL)9A
Rise Time20ns
Fall Time20ns
Features-;Enable shutdown
Current - Output High(IOH)9A
Load TypeMOSFET

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The UCC2732x-Q1 family of high-speed drivers delivers 9 A of peak drive current in an industry-standard pinout. These drivers can drive large MOSFETs for systems requiring extreme Miller current due to high dV/dt transitions. This eliminates additional external circuits and can replace multiple components to reduce space, design complexity, and assembly cost. Two standard logic options are offered, inverting (UCC27321-Q1) and noninverting (UCC27322-Q1).

Using a design that minimizes shoot-through current, the outputs of these devices can provide high gate drive current where it is most needed at the Miller plateau region during the MOSFET switching transition. A unique hybrid-output stage paralleling bipolar and MOSFET transistors (TrueDrive) allows efficient current delivery at low supply voltages. With this drive architecture, UCC2732x-Q1 can be used in industry standard 6-A, 9-A, and many 12-A driver applications. Latch-up and ESD protection circuits are also included. Finally, the UCC2732x-Q1 provides an enable (ENBL) function to better control the operation of the driver applications. ENBL is implemented on pin 3, which was previously left unused in the industry-standard pinout. It is internally pulled up to VDD for active-high logic and can be left open for standard operation.

In addition to 8-pin SOIC (D) package offerings, the UCC2732x-Q1 also comes in the thermally enhanced but tiny 8-pin MSOP-PowerPAD (DGN) package. The PowerPAD package drastically lowers the thermal resistance to extend the temperature operation range and improve long-term reliability.

Features

AI Translation
  • Qualified for Automotive Applications
  • AEC-Q100 Qualified With the Following Results:
    • Device Temperature Grade 1: -40°C to 125°C Ambient Operating Temperature Range
    • Device HBM ESD Classification Level 2
    • Device CDM ESD Classification Level C6
  • Industry-Standard Pinout With Addition of Enable Function
  • High Peak-Current Drive Capability of ±9 A at the Miller Plateau Region Using TrueDrive™ Technology
  • Efficient Constant-Current Sourcing Using a Unique Bipolar and CMOS Output Stage
  • TTL and CMOS-Compatible Inputs Independent of Supply Voltage
  • 20-ns Typical Rise and 15-ns Typical Fall Times With 10-nF Load
  • Typical Propagation Delay Times of 25 ns With Input Falling and 35 ns With Input Rising
  • 4-V to 15-V Supply Voltage
  • Available in Thermally Enhanced MSOP PowerPAD™ Package
  • TrueDrive Output Architecture Using Bipolar and CMOS Transistors in Parallel

Applications

AI Translation
  • Switch-Mode Power Supplies
  • DC-DC Converters
  • Motor Controllers
  • Line Drivers
  • Class-D Switching Amplifiers
  • Pulse Transformer Driver