TI 74AHCT1G32DBVRG4
| Manufacturer | |
| MPN | 74AHCT1G32DBVRG4 |
| LCSC Part # | C2861488 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Single 2-Input Positive-OR Gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Features | - | |
| Logic Family | 74AHCT Series | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 3.8V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Output Logic Level - Low | 440mV | |
| Propagation Delay | 7.9ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74AHCT1G32 device is a single 2-input positive-OR gate. The device performs the Boolean function Y = A + B or Y = A(overline) · B(overline)(overline) in positive logic.
Features
AI Translation
- Operating Range of 4.5 V to 5.5 V
- Max tₚd of 8 ns at 5 V
- Low Power Consumption, 10-µA Max ICC
- ±8-mA Output Drive at 5 V
- Inputs are TTL-Voltage Compatible
- Latch-Up Performance Exceeds 250 mA
- ESD Protection Exceeds JESD 22 2000-V Human-Body Model 200-V Machine Model 1000-V Charged-Device Model
- Slow rise and fall time on outputs allow for low noise outputs
- TTL inputs Allows up translation from 3.3 V to 5 V
Applications
AI Translation
- I/O Modules; Analog PLC/DCS Inputs
- Server Motherboards
- Automotive Clusters
- Motor Drives and Controls
- DLP Front Projection Systems
- TVs
- Set-top-boxes Audio
In-Stock: 113
113 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4444 | $ 0.44 |
| 10+ | $ 0.3532 | $ 3.53 |
| 30+ | $ 0.3142 | $ 9.43 |
| 100+ | $ 0.2653 | $ 26.53 |
| 500+ | $ 0.2442 | $ 122.10 |
| 1,000+ | $ 0.2312 | $ 231.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Features | - | |
| Logic Family | 74AHCT Series | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 3.8V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Output Logic Level - Low | 440mV | |
| Propagation Delay | 7.9ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74AHCT1G32 device is a single 2-input positive-OR gate. The device performs the Boolean function Y = A + B or Y = A(overline) · B(overline)(overline) in positive logic.
Features
AI Translation
- Operating Range of 4.5 V to 5.5 V
- Max tₚd of 8 ns at 5 V
- Low Power Consumption, 10-µA Max ICC
- ±8-mA Output Drive at 5 V
- Inputs are TTL-Voltage Compatible
- Latch-Up Performance Exceeds 250 mA
- ESD Protection Exceeds JESD 22 2000-V Human-Body Model 200-V Machine Model 1000-V Charged-Device Model
- Slow rise and fall time on outputs allow for low noise outputs
- TTL inputs Allows up translation from 3.3 V to 5 V
Applications
AI Translation
- I/O Modules; Analog PLC/DCS Inputs
- Server Motherboards
- Automotive Clusters
- Motor Drives and Controls
- DLP Front Projection Systems
- TVs
- Set-top-boxes Audio
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



