TI ADS8344E/2K5
| Manufacturer | |
| Mfr. Part # | ADS8344E/2K5 |
| LCSC Part # | C2861482 |
| Package | SSOP-20-150mil |
| Customer # | |
| Key Attributes | 16-Bit, 8-Channel Serial Output Sampling ANALOG-TO-DIGITAL CONVERTER |
| Description | -40℃~+85℃ Serial port 2.7V~5V SSOP-20-150mil Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Package | SSOP-20-150mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
98 
98
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 20.1715 | $ 20.17 |
10+ | $ 19.1533 | $ 191.53 |
30+ | $ 17.392 | $ 521.76 |
100+ | $ 15.8544 | $ 1585.44 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$