LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ADS131A04IPBS product image
  • ADS131A04IPBS thumbnail 1
  • ADS131A04IPBS thumbnail 2
  • ADS131A04IPBS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI ADS131A04IPBSRoHS

Manufacturer
MPN
ADS131A04IPBS
LCSC Part #
C2861481
Packaging
TQFP-32(5x5)
Customer #
Key Attributes
ADS131A02, ADS131A04 Dual or Quad Channel 24-Bit 128kSPS Synchronous Sampling Δ-Σ ADC
Datasheetpdf iconTI ADS131A04IPBS
In-Stock: 303
303 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.2888$ 8.29
10+$ 7.1014$ 71.01
30+$ 6.3776$ 191.33
100+$ 5.7709$ 577.09
Standard Packaging250/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog Front End (AFE)
ManufacturerTI
PackagingTQFP-32(5x5)
Clock Frequency16.384MHz~16.5MHz;0.4MHz~25MHz
Voltage Reference Value2.442V
InterfaceSPI
Resolution(Bits)24;128kHz
S/N Ratio111dB
Voltage - Supply3V~5.5V
FunctionSimultaneous sampling control;Internal reference source;Fault detection
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The ADS131A02 and ADS131A04 are dual-channel and quad-channel synchronous sampling 24-bit ΔΣ ADCs. The ADS131A02 and ADS131A04 feature wide dynamic range, scalable data rates up to 128kSPS, and integrated fault monitors, making them well-suited for energy monitoring, grid protection, and control applications. The ADC inputs can be connected directly and independently to resistor divider networks, current transformers, or Rogowski coils to measure voltage or current. Both devices offer flexible power supply options, including an internal negative charge pump, to maximize effective resolution and are ideal for wide dynamic range applications. Both devices provide asynchronous and synchronous master-slave interface options, enabling flexible ADC configuration implementation for a single system consisting of multiple daisy-chained devices. The interface includes multiple interface checks, ADC startup checks, and data integrity check features to report errors within the ADC and during data transmission. This complete AFE solution is available in a 32-pin TQFP package, rated for an industrial temperature range of -40°C to +125°C.

Features

AI Translation
  • Dual or quad channel synchronous sampling differential input data rate: up to 128kSPS
  • High performance:
    • Single-channel accuracy: better than 0.1% over 10,000:1 dynamic range
    • Effective resolution: 20.6 bits (8kSPS)
    • Total Harmonic Distortion (THD): -100dB at 50Hz and 60Hz
  • Integrated negative charge pump allows absolute input voltage below ground
  • Flexible analog supply options:
    • With negative charge pump: 3.0V to 3.45V
    • Single supply: 3.3V to 5.5V
    • Dual supply: ±2.5V
  • Digital supply: 1.65V to 3.6V
  • ADC self-test

Applications

AI Translation
  • Power protection: circuit breaker and relay protection
  • Energy metering: single-phase, multi-phase, power quality
  • Test and measurement
  • Battery test systems
  • Data acquisition systems