TI CDCE937PWR
| Manufacturer | |
| MPN | CDCE937PWR |
| LCSC Part # | C2861468 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | CDCEx937 Flexible Low Power LVCMOS Clock Generator With SSC Support For EMI Reduction |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | Built-in;External | |
| Output Frequency(Max) | 230MHz | |
| Voltage - Supply | 2.3V~3.6V | |
| Period Jitter, Peak-to-Peak | 60ps;60ps;90ps;90ps;100ps;120ps;150ps;180ps | |
| Features | On-chip VCO/DCO;Built-in phase-locked loop;Spread spectrum;Protocol-specific clock generation | |
| Number of Outputs | 7 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CDCE937 and CDCEL937 devices are modular PLL-based low cost, high-performance, programmable clock synthesizers, multipliers and dividers. They generate up to 7 output clocks from a single input frequency. Each output can be programmed in-system for any clock frequency up to 230 MHz, using up to three independent configurable PLLs. The CDCEx937 has separate output supply pins, VDDOUT, which is 1.8 V for CDCEL937 and to 2.5 V to 3.3 V for CDCE937. The input accepts an external crystal or LVCMOS clock signal. If an external crystal is used, an on-chip load capacitor is adequate for most applications. The value of the load capacitor is programmable from 0 to 20 pF. Additionally, an on-chip VCXO is selectable which allows synchronization of the output frequency to an external control signal, that is, PWM signal.
Features
- Member of Programmable Clock Generator Family
- In-System Programmability and EEPROM
- Serial Programmable Volatile Register Nonvolatile EEPROM to Store Customer Setting
- Flexible Input Clocking Concept
- External Crystal: 8 MHz to 32 MHz On-Chip VCXO: Pull Range ±150 ppm Single-Ended LVCMOS up to 160 MHz
- Free Selectable Output Frequency up to 230 MHz
- Low-Noise PLL Core PLL Loop Filter Components Integrated Low Period Jitter (Typical 60 ps)
- Separate Output Supply Pins
- CDCE937: 3.3 V and 2.5 V CDCEL937: 1.8 V
- Flexible Clock Driver
- Three User-Definable Control Inputs [S0/S1/S2], for Example, SSC Selection, Frequency Switching, Output Enable or Power Down
- Generates Highly Accurate Clocks for Video, Audio, USB, IEEE1394, RFID, Bluetooth, WLAN, Ethernet, and GPS
- Generates Common Clock Frequencies Used With TI-DaVinci, OMAP, DSPs
- Programmable SSC Modulation
- Enables 0-PPM Clock Generation
- 1.8-V Device Power Supply
- Wide Temperature Range -40°C to 85°C
- Packaged in TSSOP
- Development and Programming Kit for Easy PLL Design and Programming (TI Pro-Clock)
Applications
- D-TVs
- STBs
- IP-STBs
- DVD Players
- DVD Recorders
- Printers
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.9031 | $ 5.90 |
| 10+ | $ 5.2747 | $ 52.75 |
| 30+ | $ 4.8712 | $ 146.14 |
| 100+ | $ 4.4832 | $ 448.32 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | Built-in;External | |
| Output Frequency(Max) | 230MHz | |
| Voltage - Supply | 2.3V~3.6V | |
| Period Jitter, Peak-to-Peak | 60ps;60ps;90ps;90ps;100ps;120ps;150ps;180ps | |
| Features | On-chip VCO/DCO;Built-in phase-locked loop;Spread spectrum;Protocol-specific clock generation | |
| Number of Outputs | 7 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CDCE937 and CDCEL937 devices are modular PLL-based low cost, high-performance, programmable clock synthesizers, multipliers and dividers. They generate up to 7 output clocks from a single input frequency. Each output can be programmed in-system for any clock frequency up to 230 MHz, using up to three independent configurable PLLs. The CDCEx937 has separate output supply pins, VDDOUT, which is 1.8 V for CDCEL937 and to 2.5 V to 3.3 V for CDCE937. The input accepts an external crystal or LVCMOS clock signal. If an external crystal is used, an on-chip load capacitor is adequate for most applications. The value of the load capacitor is programmable from 0 to 20 pF. Additionally, an on-chip VCXO is selectable which allows synchronization of the output frequency to an external control signal, that is, PWM signal.
Features
- Member of Programmable Clock Generator Family
- In-System Programmability and EEPROM
- Serial Programmable Volatile Register Nonvolatile EEPROM to Store Customer Setting
- Flexible Input Clocking Concept
- External Crystal: 8 MHz to 32 MHz On-Chip VCXO: Pull Range ±150 ppm Single-Ended LVCMOS up to 160 MHz
- Free Selectable Output Frequency up to 230 MHz
- Low-Noise PLL Core PLL Loop Filter Components Integrated Low Period Jitter (Typical 60 ps)
- Separate Output Supply Pins
- CDCE937: 3.3 V and 2.5 V CDCEL937: 1.8 V
- Flexible Clock Driver
- Three User-Definable Control Inputs [S0/S1/S2], for Example, SSC Selection, Frequency Switching, Output Enable or Power Down
- Generates Highly Accurate Clocks for Video, Audio, USB, IEEE1394, RFID, Bluetooth, WLAN, Ethernet, and GPS
- Generates Common Clock Frequencies Used With TI-DaVinci, OMAP, DSPs
- Programmable SSC Modulation
- Enables 0-PPM Clock Generation
- 1.8-V Device Power Supply
- Wide Temperature Range -40°C to 85°C
- Packaged in TSSOP
- Development and Programming Kit for Easy PLL Design and Programming (TI Pro-Clock)
Applications
- D-TVs
- STBs
- IP-STBs
- DVD Players
- DVD Recorders
- Printers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



