LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74AC04QPWRG4Q1 product image
  • SN74AC04QPWRG4Q1 thumbnail 1
  • SN74AC04QPWRG4Q1 thumbnail 2
  • SN74AC04QPWRG4Q1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74AC04QPWRG4Q1RoHS

Manufacturer
MPN
SN74AC04QPWRG4Q1
LCSC Part #
C2861430
Packaging
TSSOP-14
Customer #
Key Attributes
6 2uA 2V~6V 1 7ns@5V,50pF TSSOP-14 Gates and Inverters RoHS
Datasheetpdf iconTI SN74AC04QPWRG4Q1
In-Stock: 250
250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6093$ 0.61
10+$ 0.5931$ 5.93
30+$ 0.5834$ 17.50
100+$ 0.5737$ 57.37
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingTSSOP-14
Input Logic Level - Low900mV~1.65V
Logic Family74AC
Input Logic Level - High2.1V~3.85V
Operating Temperature-40℃~+125℃
Number of Circuits6
Quiescent Current(Iq)2uA
Voltage - Supply2V~6V
Number of Channels1
Current - Output High(IOH)24mA
Propagation Delay7ns@5V,50pF
Current - Output Low(IOL)24mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece