TI CD74HC4520M96
| Manufacturer | |
| MPN | CD74HC4520M96 |
| LCSC Part # | C2861414 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | 2 35MHz SOIC-16 Counters, Dividers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Voltage - Supply | 2V~6V | |
| Direction | Up Counter | |
| Trigger Type | Rising Edge;Falling Edge | |
| Timing | Synchronous | |
| Operating Temperature | -55℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 2 | |
| Count Rate | 35MHz | |
| Features | Synchronous counting;Cascade counter;Reset function |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CD74HC4518 is a dual BCD up-counter. The ’HC4520 and CD74HCT4520 are dual binary up-counters. Each device consists of two independent internally synchronous 4-stage counters. The counter stages are D-type flip-flops
Features
AI Translation
- High-Speed CMOS Logic Dual Synchronous Counters having interchangeable CLOCK and ENABLE lines for incrementing on either the positive-going or the negativegoing transition of CLOCK.
- The counters are cleared by high levels on the MASTER RESET lines.
- The counter can be cascaded in the ripple mode by connecting Q₃ to the ENABLE input of the subsequent counter while the CLOCK input of the latter is held low.
- 2V to 6V Operation
- High Noise Immunity: Nₗₗ = 30%, N₁ₕ = 30% of Vcc at Vcc = 5V
- 4.5V to 5.5V Operation
- Direct LSTTL Input Logic Compatibility, Vₗₗ = 0.8V (Max), Vₕₕ = 2V (Min)
- CMOS Input Compatibility, Iₗ ≤ 1μA at V₀ₗ, V₀ₕ
In-Stock: 177
177 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3519 | $ 0.35 |
| 10+ | $ 0.3422 | $ 3.42 |
| 30+ | $ 0.3373 | $ 10.12 |
| 100+ | $ 0.3325 | $ 33.25 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Voltage - Supply | 2V~6V | |
| Direction | Up Counter | |
| Trigger Type | Rising Edge;Falling Edge | |
| Timing | Synchronous | |
| Operating Temperature | -55℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 2 | |
| Count Rate | 35MHz | |
| Features | Synchronous counting;Cascade counter;Reset function |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CD74HC4518 is a dual BCD up-counter. The ’HC4520 and CD74HCT4520 are dual binary up-counters. Each device consists of two independent internally synchronous 4-stage counters. The counter stages are D-type flip-flops
Features
AI Translation
- High-Speed CMOS Logic Dual Synchronous Counters having interchangeable CLOCK and ENABLE lines for incrementing on either the positive-going or the negativegoing transition of CLOCK.
- The counters are cleared by high levels on the MASTER RESET lines.
- The counter can be cascaded in the ripple mode by connecting Q₃ to the ENABLE input of the subsequent counter while the CLOCK input of the latter is held low.
- 2V to 6V Operation
- High Noise Immunity: Nₗₗ = 30%, N₁ₕ = 30% of Vcc at Vcc = 5V
- 4.5V to 5.5V Operation
- Direct LSTTL Input Logic Compatibility, Vₗₗ = 0.8V (Max), Vₕₕ = 2V (Min)
- CMOS Input Compatibility, Iₗ ≤ 1μA at V₀ₗ, V₀ₕ
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



