TI TLV75718PDRVR
| Manufacturer | |
| MPN | TLV75718PDRVR |
| LCSC Part # | C2861386 |
| Packaging | WSON-6-EP(2x2) |
| Customer # | |
| Key Attributes | 1A, low IQ, high precision, low dropout voltage regulator with enable function |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-6-EP(2x2) | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 25uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Enable control;Built-in soft-start;Input under-voltage protection;Output discharge;Thermal shutdown;Over Current Protection;Short Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV757P low-dropout regulator (LDO) is an ultra-small, low quiescent current LDO capable of sourcing 1A with excellent line and load transient performance. The TLV757P is optimized to support an input voltage range of 1.45V to 5.5V for use in a wide variety of applications. To minimize cost and solution size, the device is offered in fixed output voltages ranging from 0.6V to 5V, supporting the lower core voltages of modern MCUs. In addition, the TLV757P features low IQ with an enable function to minimize standby power consumption. The device incorporates an internal soft-start function designed to reduce inrush current, which provides a controlled voltage ramp to the load and minimizes input voltage droop during startup. During shutdown, the device actively pulls down the output to quickly discharge the output and ensure a known startup state. The TLV757P remains stable when used with small ceramic output capacitors that support a compact overall solution size. A high-accuracy bandgap and error amplifier enable typical accuracy of 1%. All device versions integrate thermal shutdown protection, current limiting, and undervoltage lockout (UVLO). The TLV757P includes an internal overcurrent protection limit to help reduce thermal dissipation during short-circuit events.
Features
- Input voltage range: 1.45V to 5.5V
- Available fixed output voltage range: 0.6V to 5V (in 50mV steps)
- Low IQ: 25μA (typical)
- Low dropout: 425mV (maximum) at 1A (3.3VOUT)
- Output accuracy: 1% (maximum)
- Integrated soft-start with monotonic VOUT rise
- Foldback current limiting
- Active output discharge
- High PSRR: 45dB at 100kHz
- Stable with 1μF ceramic output capacitor
- Package: SOT-23-5 (preview), 2mm×2mm (WSON-6)
Applications
- Set-top boxes, TVs, and game consoles
- Portable and battery-powered devices
- Desktops, laptops, and ultrabooks
- Tablets and remote controls
- White goods and appliances
- Grid infrastructure and protection relays
- Camera modules and image sensors
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1852 | $ 0.93 |
| 50+ | $ 0.1454 | $ 7.27 |
| 150+ | $ 0.126 | $ 18.90 |
| 500+ | $ 0.1087 | $ 54.35 |
| 3,000+ | $ 0.1039 | $ 311.70 |
| 6,000+ | $ 0.101 | $ 606.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-6-EP(2x2) | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 25uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Enable control;Built-in soft-start;Input under-voltage protection;Output discharge;Thermal shutdown;Over Current Protection;Short Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV757P low-dropout regulator (LDO) is an ultra-small, low quiescent current LDO capable of sourcing 1A with excellent line and load transient performance. The TLV757P is optimized to support an input voltage range of 1.45V to 5.5V for use in a wide variety of applications. To minimize cost and solution size, the device is offered in fixed output voltages ranging from 0.6V to 5V, supporting the lower core voltages of modern MCUs. In addition, the TLV757P features low IQ with an enable function to minimize standby power consumption. The device incorporates an internal soft-start function designed to reduce inrush current, which provides a controlled voltage ramp to the load and minimizes input voltage droop during startup. During shutdown, the device actively pulls down the output to quickly discharge the output and ensure a known startup state. The TLV757P remains stable when used with small ceramic output capacitors that support a compact overall solution size. A high-accuracy bandgap and error amplifier enable typical accuracy of 1%. All device versions integrate thermal shutdown protection, current limiting, and undervoltage lockout (UVLO). The TLV757P includes an internal overcurrent protection limit to help reduce thermal dissipation during short-circuit events.
Features
- Input voltage range: 1.45V to 5.5V
- Available fixed output voltage range: 0.6V to 5V (in 50mV steps)
- Low IQ: 25μA (typical)
- Low dropout: 425mV (maximum) at 1A (3.3VOUT)
- Output accuracy: 1% (maximum)
- Integrated soft-start with monotonic VOUT rise
- Foldback current limiting
- Active output discharge
- High PSRR: 45dB at 100kHz
- Stable with 1μF ceramic output capacitor
- Package: SOT-23-5 (preview), 2mm×2mm (WSON-6)
Applications
- Set-top boxes, TVs, and game consoles
- Portable and battery-powered devices
- Desktops, laptops, and ultrabooks
- Tablets and remote controls
- White goods and appliances
- Grid infrastructure and protection relays
- Camera modules and image sensors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



