LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS54326RGTT product image
  • TPS54326RGTT thumbnail 1
  • TPS54326RGTT thumbnail 2
  • TPS54326RGTT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS54326RGTTRoHS

Manufacturer
MPN
TPS54326RGTT
LCSC Part #
C2861307
Packaging
VQFN-16-EP(3x3)
Customer #
Key Attributes
4.5V to 18V Input, 3A Synchronous Buck Converter
Datasheetpdf iconTI TPS54326RGTT
In-Stock: 38
38 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1059$ 1.11
10+$ 1.0832$ 10.83
30+$ 1.067$ 32.01
100+$ 1.0524$ 105.24
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingVQFN-16-EP(3x3)
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching700kHz
FunctionStep-down type
Number of Outputs1
FeaturesLight load efficient mode;Adjustable soft-start;Cycle-by-cycle current limiting;Operating status indication;Output discharge;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage4.5V~18V
Switch tube (built-in/external)Built-in
Output Voltage760mV~5.5V
Output Current3A
Quiescent Current1.3mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The TPS54326 is an adaptive on-time D-CAP2™ mode synchronous buck converter. It enables system designers to complete the suite of various end equipment’s power bus regulators with a cost effective, low component count, low standby current solution. The main control loop uses the D-CAP2™ mode control which provides a fast transient response with no external components. The adoptive on-time control supports seamless operation between PWM mode at heavy load condition and reduced frequency Eco-mode™ operation at light load for high efficiency. The TPS54326 has a proprietary circuit that enables the device to adapt to both low equivalent series resistance (ESR) output capacitors, such as POSCAP or SP-CAP, and ultra-low ESR ceramic capacitors. The device operates from 4.5 V to 18-V VCC input, and from 2-V to 18-V VIN input power supply voltage. The output voltage can be programmed between 0.76 V and 5.5 V. The device also features an adjustable slow start time and a power good function. The TPS54326 is available in the 14 pin HTSSOP or 16 pin QFN package, and designed to operate from -40°C to 85°C.

Features

AI Translation
  • D-CAP2™ Mode Enables Fast Transient Response
  • Low Output Ripple and Allows Ceramic Output Capacitor
  • Wide VCC Input Voltage Range: 4.5 V to 18 V
  • Wide VIN Input Voltage Range: 2 V to 18 V
  • Output Voltage Range: 0.76 V to 5.5 V
  • Highly Efficient Integrated FET’s Optimized for Lower Duty Cycle Applications
  • 120 mΩ (High Side) and 70 mΩ (Low Side)
  • High Efficiency, less than 10 μA at Shutdown
  • Auto-Skip Eco-mode™ for High Efficiency at Light Load
  • High Initial Bandgap Reference Accuracy
  • Adjustable Soft Start
  • Pre-Biased Soft Start
  • 700-kHz Switching Frequency (fSW)
  • Cycle-By-Cycle Overcurrent Limit
  • Power Good Output

Applications

AI Translation
  • Digital TV Power Supply
  • High Definition Blu-ray Disc Players
  • Networking Home Terminal
  • Digital Set Top Box (STB)