TI 74ACT11074NSR
| Manufacturer | |
| Mfr. Part # | 74ACT11074NSR |
| LCSC Part # | C2861291 |
| Package | SO-14-208mil |
| Customer # | |
| Description | 4.5V~5.5V 100MHz D-Type 2 40uA SO-14-208mil Flip Flops RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Package | SO-14-208mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.4402 | $ 4.44 |
10+ | $ 4.3377 | $ 43.38 |
30+ | $ 4.2694 | $ 128.08 |
100+ | $ 4.2012 | $ 420.12 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$