TI CD74ACT04E
| Manufacturer | |
| MPN | CD74ACT04E |
| LCSC Part # | C2861267 |
| Packaging | PDIP-14 |
| Customer # | |
| Key Attributes | CDx4ACT04 Hex Inverter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | PDIP-14 | |
| Logic Family | 74ACT | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 440mV | |
| Propagation Delay | 9.3ns@5V,50pF | |
| Features | - | |
| Input Logic Level - High | 2V | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - Low | 800mV | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 3.8V | |
| Quiescent Current(Iq) | 4uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 135
135 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.219 | $ 1.22 |
| 10+ | $ 1.018 | $ 10.18 |
| 25+ | $ 0.9087 | $ 22.72 |
| 100+ | $ 0.7837 | $ 78.37 |
| 500+ | $ 0.7283 | $ 364.15 |
| 1,000+ | $ 0.7029 | $ 702.90 |
Standard Packaging25/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | PDIP-14 | |
| Logic Family | 74ACT | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 440mV | |
| Propagation Delay | 9.3ns@5V,50pF | |
| Features | - | |
| Input Logic Level - High | 2V | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - Low | 800mV | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 3.8V | |
| Quiescent Current(Iq) | 4uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



