TI AMC80AIPWR
| Manufacturer | |
| Mfr. Part # | AMC80AIPWR |
| LCSC Part # | C2861242 |
| Package | TSSOP-24 |
| Customer # | |
| Key Attributes | System hardware monitor with 2-wire and SMBus serial interfaces |
| Description | Temperature Sensor -40℃~+125℃ 12bit TSSOP-24 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Thermal Management | |
| Manufacturer | TI | |
| Package | TSSOP-24 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
2,011
2,011
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.7629 | $ 3.76 |
10+ | $ 3.3228 | $ 33.23 |
30+ | $ 3.0987 | $ 92.96 |
100+ | $ 2.7972 | $ 279.72 |
500+ | $ 2.6892 | $ 1344.60 |
1,000+ | $ 2.6424 | $ 2642.40 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$