LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA2607SIRUGR product image
Images for reference only

TI OPA2607SIRUGRRoHS

Manufacturer
MPN
OPA2607SIRUGR
LCSC Part #
C2861227
Packaging
X2QFN-10(1.5x2)
Customer #
Key Attributes
OPAx607 Low-Power, Rail-to-Rail Output CMOS Operational Amplifiers for Cost-Sensitive Systems
Datasheetpdf iconTI OPA2607SIRUGR
In-Stock: 2
2 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6034$ 1.60
10+$ 1.3459$ 13.46
30+$ 1.1834$ 35.50
100+$ 1.0178$ 101.78
500+$ 0.9427$ 471.35
1,000+$ 0.9105$ 910.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingX2QFN-10(1.5x2)
Number of Channels2
Vos - Input Offset Voltage120uV
Slew Rate24V/us
Input Offset Current(Ios)10pA
Input offset current drift(Ios TC)-
FeaturesEnable/shutdown function;Decompensated stable;ESD protection
Operating Temperature-40℃~+125℃
Ib - Input Bias Current10pA
Common Mode Rejection Ratio(CMRR)100dB
Output Current60mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)1.5uV/℃
Quiescent Current900uA
Gain Bandwidth Product50MHz
Input Voltage Noise Density3.8nV/√Hz@1kHz
Dual Supply-2.75V~-1.1V;1.1V~2.75V
Rail to RailRail-to-rail output
Single Supply2.2V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The OPA607 and OPA2607 devices are decompensated general-purpose CMOS operational amplifiers with a minimum stable gain of 6V/V, featuring low noise of 3.8nV/√Hz and a gain-bandwidth product (GBW) of 50MHz. The OPAx607 devices offer low noise and high bandwidth, making them well-suited for general-purpose applications that require a good balance between cost and performance. The high-impedance CMOS inputs make the OPAx607 amplifiers suitable for connecting to sensors with high output impedance (e.g., piezoelectric sensors). The OPAx607 devices have a power-down mode with a maximum quiescent current of less than 1μA, making them suitable for portable battery-powered applications. The rail-to-rail output (RRO) of the OPAx607 devices can swing up to 8mV relative to the supply rails, maximizing the dynamic range. The OPAx607 is optimized to operate at low supply voltages as low as 2.2V (±1.1V) and up to 5.5V (±2.75V), and is rated for operation over a temperature range of –40°C to +125°C.

Features

AI Translation
  • Gain Bandwidth Product (GBW): 50MHz
  • Quiescent Current: 900μA (typical)
  • Wideband Noise: 3.8nV/√Hz
  • Input Voltage Drift: 1.5μV/°C (maximum)
  • Offset Voltage: 120μV (typical)
  • Input Bias Current: 10pA (maximum)
  • Rail-to-Rail Output (RRO)
  • Decompensated Gain ≥6V/V (stable)
  • Shutdown Current: 1μA (maximum)
  • Supply Voltage Range: 2.2V to 5.5V

Applications

AI Translation
  • Current sensing
  • Fish finders and sonar
  • Ultrasonic flow meters
  • Garden and power tools
  • Printers
  • Light curtains and safety guards
  • Optical modules
  • Handheld test equipment
  • PM2.5 and PM10 particle sensors
  • Transimpedance applications