TI TLV9154IRUCR
| Manufacturer | |
| MPN | TLV9154IRUCR |
| LCSC Part # | C2861207 |
| Packaging | QFN-14(2x2) |
| Customer # | |
| Key Attributes | 4.5-MHz, rail-to-rail input/output, low offset voltage, low noise operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | QFN-14(2x2) | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 125uV | |
| Slew Rate | 21V/us | |
| Input Offset Current(Ios) | 10pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function;EMI filtering/RF suppression | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | 75mA | |
| Maximum Power Supply Range (Vdd-Vss) | 16V | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| Quiescent Current | 560uA | |
| Gain Bandwidth Product | 4.5MHz | |
| Input Voltage Noise Density | 10.8nV/√Hz@1kHz | |
| Dual Supply | -8V~-1.35V;1.35V~8V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~16V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV915x product family is a 16V general-purpose operational amplifier product family. These devices feature excellent DC accuracy and AC performance, including rail-to-rail output, low offset voltage (±125μV, typical), low offset drift (±0.3μV/°C, typical), and a 4.5MHz bandwidth. Convenient features such as a wide differential input voltage range, high output current (±75mA), high slew rate (20V/μs), and low noise (10.5nV/√Hz) make the TLV915x a robust and low-noise operational amplifier suitable for industrial applications. The operational amplifiers in the TLV915x product family come in standard packages and are specified for temperatures from -40°C to 125°C.
Features
- Low offset voltage: ±125μV
- Low offset voltage drift: ±0.3μV/°C
- Low noise: 10.5nV/√Hz at 1kHz
- High common-mode rejection: 120dB
- Low bias current: ±10pA
- Rail-to-rail input and output
- Wide bandwidth: 4.5MHz GBW
- High slew rate: 20V/μs
- Low quiescent current: 560μA per amplifier
- Wide supply voltage: ±1.35V to ±8V, 2.7V to 16V
- Robust EMIRR performance: EMI/RFI filter on input pins
- Differential and common-mode input voltage range to supply rails
- Industry-standard packages:
- Single-channel: SOT-23-5, SOT-23-6, and SC70-5
- Dual-channel: SOIC-8, SOT-23-8, TSSOP-8, VSSOP-8, WSON-8, and X2QFN-10
- Quad-channel: SOIC-14, SOT-23-14, TSSOP-14, and X2QFN-14
Applications
- Professional microphones and wireless systems
- Multiplexed data acquisition systems
- Test and measurement equipment
- Factory automation and control
- High-side and low-side current sensing
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3424 | $ 2.34 |
| 10+ | $ 1.9994 | $ 19.99 |
| 30+ | $ 1.7848 | $ 53.54 |
| 100+ | $ 1.5654 | $ 156.54 |
| 500+ | $ 1.4662 | $ 733.10 |
| 1,000+ | $ 1.4224 | $ 1422.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | QFN-14(2x2) | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 125uV | |
| Slew Rate | 21V/us | |
| Input Offset Current(Ios) | 10pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function;EMI filtering/RF suppression | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | 75mA | |
| Maximum Power Supply Range (Vdd-Vss) | 16V | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| Quiescent Current | 560uA | |
| Gain Bandwidth Product | 4.5MHz | |
| Input Voltage Noise Density | 10.8nV/√Hz@1kHz | |
| Dual Supply | -8V~-1.35V;1.35V~8V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~16V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV915x product family is a 16V general-purpose operational amplifier product family. These devices feature excellent DC accuracy and AC performance, including rail-to-rail output, low offset voltage (±125μV, typical), low offset drift (±0.3μV/°C, typical), and a 4.5MHz bandwidth. Convenient features such as a wide differential input voltage range, high output current (±75mA), high slew rate (20V/μs), and low noise (10.5nV/√Hz) make the TLV915x a robust and low-noise operational amplifier suitable for industrial applications. The operational amplifiers in the TLV915x product family come in standard packages and are specified for temperatures from -40°C to 125°C.
Features
- Low offset voltage: ±125μV
- Low offset voltage drift: ±0.3μV/°C
- Low noise: 10.5nV/√Hz at 1kHz
- High common-mode rejection: 120dB
- Low bias current: ±10pA
- Rail-to-rail input and output
- Wide bandwidth: 4.5MHz GBW
- High slew rate: 20V/μs
- Low quiescent current: 560μA per amplifier
- Wide supply voltage: ±1.35V to ±8V, 2.7V to 16V
- Robust EMIRR performance: EMI/RFI filter on input pins
- Differential and common-mode input voltage range to supply rails
- Industry-standard packages:
- Single-channel: SOT-23-5, SOT-23-6, and SC70-5
- Dual-channel: SOIC-8, SOT-23-8, TSSOP-8, VSSOP-8, WSON-8, and X2QFN-10
- Quad-channel: SOIC-14, SOT-23-14, TSSOP-14, and X2QFN-14
Applications
- Professional microphones and wireless systems
- Multiplexed data acquisition systems
- Test and measurement equipment
- Factory automation and control
- High-side and low-side current sensing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



