TI BQ24314DSGT
| Manufacturer | |
| MPN | BQ24314DSGT |
| LCSC Part # | C2861182 |
| Packaging | WSON-8-EP(2x2) |
| Customer # | |
| Key Attributes | Overvoltage and Overcurrent Protection IC and Li+ Charger Front-End Protection IC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | WSON-8-EP(2x2) | |
| Features | Overvoltage protection;Overcurrent Protection;Overcharge protection;Under-voltage lockout;Soft-start | |
| Operating Temperature | 0℃~+125℃ | |
| Quiescent Current | 400uA | |
| 0V Battery Charge | - | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 3.3V~26V | |
| The Chip Type | Protection IC | |
| Interface | - | |
| Balance Current | - | |
| Charge Current - Max | 1.5A |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The bq24314 and bq24316 devices are highly integrated circuits designed to provide protection to Li-ion batteries from failures of the charging circuit. The IC continuously monitors the input voltage, the input current, and the battery voltage. In case of an input overvoltage condition, the IC immediately removes power from the charging circuit by turning off an internal switch. In the case of an overcurrent condition, it limits the system current at the threshold value, and if the overcurrent persists, switches the pass element OFF after a blanking period. Additionally, the IC also monitors its own die temperature and switches off if it becomes too hot. The input overcurrent threshold is userprogrammable. The IC can be controlled by a processor and also provides status information about fault conditions to the host.
Features
- Provides Protection for Three Variables: Input Overvoltage, With Rapid Response in < 1 μs
- User-Programmable Overcurrent With Current Limiting
- Battery Overvoltage
- 30-V Maximum Input Voltage
- Supports up to 1.5-A Input Current
- Robust Against False Triggering Due to Current Transients
- Thermal Shutdown
- Enable Input
- Status Indication – Fault Condition
- Available in Space-Saving Small 8-Pin 2x2 SON and 12-Pin 4x3 SON Packages
Applications
- Mobile Phones and Smart Phones
- PDAs
- MP3 Players
- Low-Power Handheld Devices
- Bluetooth Headsets
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2735 | $ 1.27 |
| 10+ | $ 1.0449 | $ 10.45 |
| 30+ | $ 0.9206 | $ 27.62 |
| 250+ | $ 0.7779 | $ 194.48 |
| 500+ | $ 0.715 | $ 357.50 |
| 1,000+ | $ 0.6859 | $ 685.90 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | WSON-8-EP(2x2) | |
| Features | Overvoltage protection;Overcurrent Protection;Overcharge protection;Under-voltage lockout;Soft-start | |
| Operating Temperature | 0℃~+125℃ | |
| Quiescent Current | 400uA | |
| 0V Battery Charge | - | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 3.3V~26V | |
| The Chip Type | Protection IC | |
| Interface | - | |
| Balance Current | - | |
| Charge Current - Max | 1.5A |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The bq24314 and bq24316 devices are highly integrated circuits designed to provide protection to Li-ion batteries from failures of the charging circuit. The IC continuously monitors the input voltage, the input current, and the battery voltage. In case of an input overvoltage condition, the IC immediately removes power from the charging circuit by turning off an internal switch. In the case of an overcurrent condition, it limits the system current at the threshold value, and if the overcurrent persists, switches the pass element OFF after a blanking period. Additionally, the IC also monitors its own die temperature and switches off if it becomes too hot. The input overcurrent threshold is userprogrammable. The IC can be controlled by a processor and also provides status information about fault conditions to the host.
Features
- Provides Protection for Three Variables: Input Overvoltage, With Rapid Response in < 1 μs
- User-Programmable Overcurrent With Current Limiting
- Battery Overvoltage
- 30-V Maximum Input Voltage
- Supports up to 1.5-A Input Current
- Robust Against False Triggering Due to Current Transients
- Thermal Shutdown
- Enable Input
- Status Indication – Fault Condition
- Available in Space-Saving Small 8-Pin 2x2 SON and 12-Pin 4x3 SON Packages
Applications
- Mobile Phones and Smart Phones
- PDAs
- MP3 Players
- Low-Power Handheld Devices
- Bluetooth Headsets
C2861182 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



