TI DAC53401DSGT
| Manufacturer | |
| Mfr. Part # | DAC53401DSGT |
| LCSC Part # | C2861165 |
| Package | WSON-8-EP(2x2) |
| Customer # | |
| Key Attributes | Voltage-output digital-to-analog converter with non-volatile memory and PMBus-compatible I²C interface, packaged in a miniature 2×2 WSON package |
| Description | 8us 1.8V~5.5V 1LSB 10 I2C WSON-8-EP(2x2) Digital to Analog Converters (DAC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Package | WSON-8-EP(2x2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
5,601 
5,601
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7987 | $ 0.80 |
10+ | $ 0.6462 | $ 6.46 |
30+ | $ 0.57 | $ 17.10 |
250+ | $ 0.4954 | $ 123.85 |
500+ | $ 0.4494 | $ 224.70 |
1,000+ | $ 0.4256 | $ 425.60 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$