TI TPS7A2024PDBVR
| Manufacturer | |
| MPN | TPS7A2024PDBVR |
| LCSC Part # | C2861024 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 300mA, ultra-low noise, low IQ, low dropout (LDO) linear regulator with high PSRR |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 2.4V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 8.5uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 6V | |
| Output Type | Fixed | |
| Features | Enable control;Built-in soft-start;Input under-voltage protection;Thermal shutdown;Output discharge;Over Current Protection;Short Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS7A20 is an ultra-small low-dropout (LDO) linear regulator that can provide an output current of 300 mA. The TPS7A20 is designed to offer low noise, high PSRR, and excellent load and line transient performance that meet the requirements of radio frequency and other sensitive analog circuits. The TPS7A20 uses innovative design techniques to provide ultra-low noise performance without the need for a noise bypass capacitor. Another advantage of the TPS7A20 is its low quiescent current, making it suitable for any battery-powered applications. The TPS7A20 has an input voltage range of 1.6V to 6.0V and an output voltage range of 0.8V to 5.5V, which can be used in various applications. The device uses a precision reference circuit to provide a maximum accuracy of 1.5% across different loads, lines, and temperature variations. The TPS7A20 features an internal soft-start function designed to reduce inrush current, thus minimizing the input voltage drop during startup. The device remains stable when used with small ceramic capacitors, enabling a small overall solution size. The TPS7A20 has a smart enable input circuit with an internal control pull-down resistor. This resistor keeps the LDO disabled even when the EN pin is floating, eliminating the need for an external component to pull down the EN pin.
Features
- Output voltage tolerance: ±1.5% (maximum)
- Ultra-low dropout:
- 140 mV (maximum) at 300 mA (VOUT = 3.3V)
- 145 mV (maximum) at 300 mA (VOUT = 3.3V, DBV)
- Low inrush current smart enable pull-down
- Stable with minimum 1 µF ceramic output capacitor
- Packages:
- 1mm × 1mm X2SON
- 0.616mm × 0.616mm DSBGA
- 2.90mm × 1.60mm SOT23-5
Applications
- Smartphones and tablets
- IP network cameras
- Portable medical devices
- Smart meters and field transmitters
- Motor drivers
- Wearable devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2235 | $ 1.12 |
| 50+ | $ 0.1762 | $ 8.81 |
| 150+ | $ 0.1531 | $ 22.97 |
| 500+ | $ 0.1325 | $ 66.25 |
| 3,000+ | $ 0.1269 | $ 380.70 |
| 6,000+ | $ 0.1235 | $ 741.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 2.4V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 8.5uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 6V | |
| Output Type | Fixed | |
| Features | Enable control;Built-in soft-start;Input under-voltage protection;Thermal shutdown;Output discharge;Over Current Protection;Short Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS7A20 is an ultra-small low-dropout (LDO) linear regulator that can provide an output current of 300 mA. The TPS7A20 is designed to offer low noise, high PSRR, and excellent load and line transient performance that meet the requirements of radio frequency and other sensitive analog circuits. The TPS7A20 uses innovative design techniques to provide ultra-low noise performance without the need for a noise bypass capacitor. Another advantage of the TPS7A20 is its low quiescent current, making it suitable for any battery-powered applications. The TPS7A20 has an input voltage range of 1.6V to 6.0V and an output voltage range of 0.8V to 5.5V, which can be used in various applications. The device uses a precision reference circuit to provide a maximum accuracy of 1.5% across different loads, lines, and temperature variations. The TPS7A20 features an internal soft-start function designed to reduce inrush current, thus minimizing the input voltage drop during startup. The device remains stable when used with small ceramic capacitors, enabling a small overall solution size. The TPS7A20 has a smart enable input circuit with an internal control pull-down resistor. This resistor keeps the LDO disabled even when the EN pin is floating, eliminating the need for an external component to pull down the EN pin.
Features
- Output voltage tolerance: ±1.5% (maximum)
- Ultra-low dropout:
- 140 mV (maximum) at 300 mA (VOUT = 3.3V)
- 145 mV (maximum) at 300 mA (VOUT = 3.3V, DBV)
- Low inrush current smart enable pull-down
- Stable with minimum 1 µF ceramic output capacitor
- Packages:
- 1mm × 1mm X2SON
- 0.616mm × 0.616mm DSBGA
- 2.90mm × 1.60mm SOT23-5
Applications
- Smartphones and tablets
- IP network cameras
- Portable medical devices
- Smart meters and field transmitters
- Motor drivers
- Wearable devices
C2861024 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



