TI TMUX1308QBQBRQ1
| Manufacturer | |
| Mfr. Part # | TMUX1308QBQBRQ1 |
| LCSC Part # | C2861017 |
| Package | QFN-16-EP(2.5x3.5) |
| Customer # | |
| Key Attributes | Automotive 5V Bidirectional 8:1 Single-Channel Multiplexer |
| Description | 1 Circuit IC SWITCH 8:1 330Ω QFN-16-EP(2.5x3.5) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Package | QFN-16-EP(2.5x3.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,671
1,671
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9583 | $ 0.96 |
10+ | $ 0.8351 | $ 8.35 |
30+ | $ 0.7487 | $ 22.46 |
100+ | $ 0.6767 | $ 67.67 |
500+ | $ 0.6543 | $ 327.15 |
1,000+ | $ 0.6399 | $ 639.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$