TI THVD1451DRBT
| Manufacturer | |
| MPN | THVD1451DRBT |
| LCSC Part # | C2860907 |
| Packaging | SON-8-EP(3x3) |
| Customer # | |
| Key Attributes | THVD14xx 3.3V to 5V RS-485 transceiver with ±18kV IEC ESD protection |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SON-8-EP(3x3) | |
| Voltage - Supply | 3.3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 50Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±30kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | Fail-safe | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 3mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The THVD14xx is a series of noise-immune RS-485/RS-422 transceivers designed specifically to operate in harsh industrial environments. The bus pins of these devices can withstand high levels of IEC Electrical Fast Transients (EFT) and IEC Electrostatic Discharge (ESD) events, eliminating the need for additional system-level protection components.
Features
AI Translation
- Meets or exceeds TIA/EIA-485A standard requirements
- 3V to 5.5V supply voltage
- Differential output greater than 2.1V for PROFIBUS compatibility with 5V supply
- Bus I/O ESD protection: ±30kV HBM, ±18kV IEC 61000-4-2 contact discharge, ±25kV IEC 61000-4-2 air-gap discharge, ±4kV IEC 61000-4-4 fast transient burst
- Extended common-mode range for operation: ±15V
- Low EMI at 500kbps and 50Mbps data rates
- Large receiver hysteresis for noise suppression
- Low power consumption
- Standby supply current: <1μA, operating current: <3mA
- Extended ambient temperature range: -40°C to 125°C
- Glitch-free power-up/power-down for hot-plug capability
- Open, short, and idle bus failsafe protection
- 1/8 unit load (up to 256 bus nodes)
- Space-saving VSON and VSSOP packages or SOIC package for drop-in compatibility
Applications
AI Translation
- Motor drivers
- Factory automation and control
- Grid infrastructure
- Building automation
- HVAC systems
- Video surveillance
- Process analytics
- Wireless infrastructure
In-Stock: 302
302 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.922 | $ 2.92 |
| 10+ | $ 2.5215 | $ 25.22 |
| 30+ | $ 2.2702 | $ 68.11 |
| 250+ | $ 2.014 | $ 503.50 |
| 500+ | $ 1.8972 | $ 948.60 |
| 1,000+ | $ 1.8469 | $ 1846.90 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SON-8-EP(3x3) | |
| Voltage - Supply | 3.3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 50Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±30kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | Fail-safe | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 3mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The THVD14xx is a series of noise-immune RS-485/RS-422 transceivers designed specifically to operate in harsh industrial environments. The bus pins of these devices can withstand high levels of IEC Electrical Fast Transients (EFT) and IEC Electrostatic Discharge (ESD) events, eliminating the need for additional system-level protection components.
Features
AI Translation
- Meets or exceeds TIA/EIA-485A standard requirements
- 3V to 5.5V supply voltage
- Differential output greater than 2.1V for PROFIBUS compatibility with 5V supply
- Bus I/O ESD protection: ±30kV HBM, ±18kV IEC 61000-4-2 contact discharge, ±25kV IEC 61000-4-2 air-gap discharge, ±4kV IEC 61000-4-4 fast transient burst
- Extended common-mode range for operation: ±15V
- Low EMI at 500kbps and 50Mbps data rates
- Large receiver hysteresis for noise suppression
- Low power consumption
- Standby supply current: <1μA, operating current: <3mA
- Extended ambient temperature range: -40°C to 125°C
- Glitch-free power-up/power-down for hot-plug capability
- Open, short, and idle bus failsafe protection
- 1/8 unit load (up to 256 bus nodes)
- Space-saving VSON and VSSOP packages or SOIC package for drop-in compatibility
Applications
AI Translation
- Motor drivers
- Factory automation and control
- Grid infrastructure
- Building automation
- HVAC systems
- Video surveillance
- Process analytics
- Wireless infrastructure
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



