TI BQ2014SN-D120TR
| Manufacturer | |
| MPN | BQ2014SN-D120TR |
| LCSC Part # | C2860831 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | Gas Gauge IC with External Charge Control |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | SOP-16 | |
| Features | Trickle charging;Over-discharge protection | |
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Current | 120uA | |
| 0V Battery Charge | Not supported | |
| Operating Voltage | 3V~6.5V | |
| Type of Battery | Nickel-Metal Hydride Battery;Ni-Cd Battery | |
| The Chip Type | Monitoring IC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 20.5351 | $ 20.54 |
| 10+ | $ 19.8232 | $ 198.23 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | SOP-16 | |
| Features | Trickle charging;Over-discharge protection | |
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Current | 120uA | |
| 0V Battery Charge | Not supported | |
| Operating Voltage | 3V~6.5V | |
| Type of Battery | Nickel-Metal Hydride Battery;Ni-Cd Battery | |
| The Chip Type | Monitoring IC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



