LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS22919DCKT product image
  • TPS22919DCKT thumbnail 1
  • TPS22919DCKT thumbnail 2
  • TPS22919DCKT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS22919DCKTRoHS

Manufacturer
MPN
TPS22919DCKT
LCSC Part #
C2860814
Packaging
SC-70-6
Customer #
Key Attributes
5.5V 1.5A 90mΩ Controlled Rise Time Self-Protecting Load Switch
Datasheetpdf iconTI TPS22919DCKT
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1741$ 0.87
50+$ 0.1373$ 6.87
250+$ 0.1215$ 30.38
500+$ 0.1018$ 50.90
2,500+$ 0.093$ 232.50
5,000+$ 0.0878$ 439.00
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerTI
PackagingSC-70-6
Operating Temperature-40℃~+105℃
FeaturesOvercurrent Protection;Short-Circuit Protection;Over temperature protection;Soft-start;Output discharge function
number of channels1
Control Input LogicActive High
Maximum Continuous Current1.5A
Operating Voltage1.6V~5.5V
RDS(on)89mΩ
TypeLoad Switch

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The TPS22919 is a small single-channel load switch with controlled slew rate. The device integrates an N-channel MOSFET that operates over an input voltage range of 1.6V to 5.5V and supports a maximum continuous current of 1.5A. The on/off state of the switch is controlled by a digital input, which can be directly interfaced with low-voltage control signals. At initial power-up, the device uses an intelligent pull-down resistor to keep the ON pin from floating until system sequencing is complete. Once the pin is intentionally driven high, the intelligent pull-down resistor is disconnected to prevent unnecessary power dissipation. The TPS22919 load switch is also self-protected, meaning it can protect itself against short-circuit events at the device output. It also features thermal shutdown to prevent damage caused by overheating. The TPS22919 is available in a standard SC-70 package and operates over a junction temperature range of -40°C to 125°C.

Features

AI Translation
  • Input operating voltage range (VIN): 1.6V to 5.5V
  • Maximum continuous current (IMAX): 1.5A
  • On-resistance (RON):
    • 5V VIN: 89mΩ (typical)
    • 3.6V VIN: 90mΩ (typical)
    • 1.8V VIN: 105mΩ (typical)
  • Output short-circuit protection (log): 3A (typical)
  • Low quiescent current:
    • On-state (IQ): 8μA (typical)
    • Shutdown state (ISD): 2nA (typical)
  • Intelligent ON pin pull-down resistance (RPD):
    • ON ≥ VH(I0N): 100nA (maximum)
    • ON ≤ V∥ (RPD): 530kΩ (typical)
  • Slow turn-on timing for inrush current limiting (tON):
    • 5.0V turn-on time (tON): 1.95ms at 3.2mV/μs
    • 3.6V turn-on time (tON): 1.75ms at 2.7mV/μs
    • 1.8V turn-on time (tON): 1.5ms at 1.8mV/μs
  • Adjustable output discharge and fall time: internal QOD resistance = 24Ω (typical)

Applications

AI Translation
  • Consumer Electronics
  • Set-Top Box
  • HDTV
  • Multifunction Printer